• Transistors
  • MOSFETs

N-Channel - Nexperia - MOSFETs

658 Results
658 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: 2N7002NXAKR
TTI: 2N7002NXAKR
Nexperia
Availability:

6,087,000In Stock

End of Life
MOSFETs 2N7002NXAK/SOT23/TO-236AB

6,087,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
4.5 Ohms
20 V
1.1 V
330 pC
- 55 C
+ 150 C
325 mW
Enhancement
Reel
934661281215
Datasheet
Mfr: PSMN8R3-40YS,115
TTI: PSMN8R3-40YS,115
Nexperia
Availability:

1,500In Stock

End of Life
MOSFETs PSMN8R3-40YS/SOT669/LFPAK

1,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
70 A
8.3 mOhms
20 V
2 V
20 nC
- 55 C
+ 175 C
74 W
Enhancement
Reel
934063936115
Datasheet
Mfr: PSMN6R0-30YLB,115
TTI: PSMN6R0-30YLB,115
Nexperia
Availability:

12,000In Stock

End of Life
MOSFETs PSMN6R0-30YLB/SOT669/LFPAK

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
71 A
6.9 mOhms
20 V
1.95 V
19 nC
- 55 C
+ 175 C
58 W
Enhancement
Reel
934066006115
Datasheet
Mfr: PMGD290XN,115
TTI: PMGD290XN,115
Nexperia
Availability:

0In Stock

End of Life
MOSFETs PMGD290XN/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
20 V
860 mA
350 mOhms
12 V
500 mV
720 pC
- 55 C
+ 150 C
410 mW
Enhancement
Reel
934057731115
Datasheet
Mfr: BUK7Y28-75B,115
TTI: BUK7Y28-75B,115
Nexperia
Availability:

9,000In Stock

End of Life
MOSFETs BUK7Y28-75B/SOT669/LFPAK

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
35.5 A
23 mOhms
20 V
2 V
21.2 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934063303115
Datasheet
Mfr: BUK9M67-60ELX
TTI: BUK9M67-60ELX
Nexperia
Availability:

1,500In Stock

End of Life
MOSFETs BUK9M67-60EL/SOT1210/mLFPAK

1,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
20 A
44 mOhms
10 V
2.1 V
14 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934664846115
Datasheet
Mfr: PSMN057-200B,118
TTI: PSMN057-200B,118
Nexperia
Availability:

2,400In Stock

End of Life
MOSFETs PSMN057-200B/SOT404/D2PAK

2,400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
39 A
57 mOhms
20 V
2 V
135 nC
- 55 C
+ 175 C
250 W
Enhancement
Reel
934056599118
Datasheet
Mfr: BUK9Y19-75B,115
TTI: BUK9Y19-75B,115
Nexperia
Availability:

9,000In Stock

End of Life
MOSFETs BUK9Y19-75B/SOT669/LFPAK

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
48.2 A
15.9 mOhms
15 V
1.25 V
30 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
934063305115
Datasheet
Mfr: BUK7S1R5-40HJ
TTI: BUK7S1R5-40HJ
Nexperia
Availability:

6,000In Stock

End of Life
MOSFETs BUK7S1R5-40H/SOT1235/LFPAK88

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
43 V
260 A
3.27 mOhms
20 V
4.3 V
67 nC
- 55 C
+ 175 C
242 W
Enhancement
Reel
934661102118
Datasheet
Mfr: BUK9M20-60ELX
TTI: BUK9M20-60ELX
Nexperia
Availability:

1,500In Stock

End of Life
MOSFETs BUK9M20-60EL/SOT1210/mLFPAK

1,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
40 A
13 mOhms
10 V
2.1 V
40 nC
- 55 C
+ 175 C
79.4 W
Enhancement
Reel
934664844115
Datasheet
Mfr: BUK6D72-30EX
TTI: BUK6D72-30EX
Nexperia
Availability:

6,000In Stock

End of Life
MOSFETs BUK6D72-30E/SOT1220/SOT1220

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
30 V
11 A
72 mOhms
20 V
1 V
3.3 nC
- 55 C
+ 175 C
15 W
Enhancement
Reel
934660949115
Datasheet
Mfr: PSMN3R5-80PS,127
TTI: PSMN3R5-80PS,127
Nexperia
Availability:

250In Stock

End of Life
MOSFETs The factory is currently not accepting orders for this product.

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
3.5 mOhms
20 V
3 V
135 nC
- 55 C
+ 175 C
338 W
Enhancement
Tube
934065169127
Datasheet
Mfr: BUK7Y28-75B,115
TTI: BUK7Y28-75B 115
Nexperia
Availability:

9,000In Stock

End of Life
MOSFETs SOT669 N-CH 75V 35.5A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
35.5 A
23 mOhms
20 V
2 V
21.2 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
Datasheet
Mfr: PSMN6R0-30YLB,115
TTI: PSMN6R0-30YLB 115
Nexperia
Availability:

12,000In Stock

End of Life
MOSFETs SOT669 N-CH 30V 71A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
71 A
6.9 mOhms
20 V
1.95 V
19 nC
- 55 C
+ 175 C
58 W
Enhancement
Reel
Datasheet
Mfr: PSMN8R3-40YS,115
TTI: PSMN8R3-40YS 115
Nexperia
Availability:

1,500In Stock

End of Life
MOSFETs SOT669 N-CH 40V 70A

1,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
70 A
8.3 mOhms
20 V
2 V
20 nC
- 55 C
+ 175 C
74 W
Enhancement
Reel
Datasheet
Mfr: PMGD290XN,115
TTI: PMGD290XN 115
Nexperia
Availability:

0In Stock

End of Life
MOSFETs SOT363 2NCH 20V .86A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
20 V
860 mA
350 mOhms
12 V
500 mV
720 pC
- 55 C
+ 150 C
410 mW
Enhancement
Reel
Datasheet
Mfr: PSMN3R5-80PS,127
TTI: PSMN3R5-80PS 127
Nexperia
Availability:

250In Stock

End of Life
MOSFETs SOT78 N CHAN 80V

250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
3.5 mOhms
20 V
3 V
135 nC
- 55 C
+ 175 C
338 W
Enhancement
Tube
Datasheet
Mfr: BUK963R1-40E,118
TTI: BUK963R1-40E,118
Nexperia
Availability:

4,800In Stock

End of Life
MOSFETs The factory is currently not accepting orders for this product.

4,800In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
100 A
2.6 mOhms
10 V
1.7 V
69.5 nC
- 55 C
+ 175 C
234 W
Reel
934066919118
Datasheet
Mfr: BUK963R1-40E,118
TTI: BUK963R1-40E 118
Nexperia
Availability:

4,800In Stock

End of Life
MOSFETs SOT404 N-CH 40V 100A

4,800In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
100 A
2.6 mOhms
10 V
1.7 V
69.5 nC
- 55 C
+ 175 C
234 W
Reel
Datasheet
Mfr: PSMN057-200B,118
TTI: PSMN057-200B 118
Nexperia
Availability:

2,400In Stock

End of Life
MOSFETs TO263 200V 39A N-CH TRCHMOS

2,400In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
39 A
57 mOhms
20 V
2 V
135 nC
- 55 C
+ 175 C
250 W
Enhancement
Reel
Datasheet
Mfr: BUK9Y19-75B,115
TTI: BUK9Y19-75B 115
Nexperia
Availability:

9,000In Stock

End of Life
MOSFETs SOT669 N-CH 75V 48.2A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
48.2 A
15.9 mOhms
15 V
1.25 V
30 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
Datasheet
Mfr: BUK7M6R7-40HX
TTI: BUK7M6R7-40HX
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK7M6R7-40H/SOT1210/mLFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
50 A
6.7 Ohms
20 V
2.4 V
24 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
934660785115
Datasheet
Mfr: BUK9Y22-60ELX
TTI: BUK9Y22-60ELX
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9Y22-60EL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
50 A
15 mOhms
10 V
2.1 V
34 nC
- 55 C
+ 175 C
95 W
Enhancement
Reel
934664843115
Datasheet
Mfr: BUK964R2-80E,118
TTI: BUK964R2-80E,118
Nexperia
Availability:

0In Stock

End of Life
MOSFETs BUK964R2-80E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
80 V
120 A
4.2 mOhms
10 V
1.7 V
123 nC
- 55 C
+ 175 C
349 W
Enhancement
Reel
934066493118
Datasheet
Mfr: PMDPB30XNZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB30XN/SOT1118/HUSON6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
2 Channel
20 V
5.3 A
40 mOhms
12 V
900 mV
14.4 nC
- 55 C
+ 150 C
490 mW
Enhancement
Reel
934066581184
  • 1
  • 2
  • 3
  • 4