• Transistors
  • MOSFETs

PXP - Nexperia - MOSFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PXP062-60QLJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PXP062-60QL/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
60 V
20 A
62 mOhms
20 V
2.7 V
19 nC
- 55 C
+ 150 C
46 W
Enhancement
Reel
934669232118