• Transistors
  • MOSFETs

PXN - Nexperia - MOSFETs

10 Results
10 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PXN011-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN011-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
46 A
11 mOhms
20 V
2.2 V
7.8 nC
- 55 C
+ 150 C
47 W
Enhancement
Reel
934668047118
934670000000
Datasheet
Mfr: PXN6R2-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN6R2-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
77 A
6.2 mOhms
20 V
2.2 V
14.1 nC
- 55 C
+ 150 C
74 W
Enhancement
Reel
934668043118
934670000000
Datasheet
Mfr: PXN9R1-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN9R1-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
56 A
9.1 mOhms
20 V
2.2 V
9.3 nC
- 55 C
+ 150 C
56 W
Enhancement
Reel
934668046118
934670000000
Datasheet
Mfr: PXN6R8-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN6R8-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
70 A
6.8 mOhms
20 V
2.2 V
12.3 nC
- 55 C
+ 150 C
66 W
Enhancement
Reel
934668044118
934670000000
Datasheet
Mfr: PXN2R8-100RLJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN2R8-100RL/SOT8038/MLPAK56

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK56-8
N-Channel
1 Channel
100 V
184 A
2.8 mOhms
20 V
2.2 V
51 nC
- 55 C
+ 150 C
181 W
Enhancement
Reel
934666161118
934670000000
Datasheet
Mfr: PXN017-30QLJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PXN017-30QL/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT8002-1-8
N-Channel
1 Channel
30 V
12 A
23.2 mOhms
20 V
2.2 V
7.7 nC
- 55 C
+ 150 C
3.8 W
Enhancement
Reel
934661596118
Datasheet
Mfr: PXN7R7-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN7R7-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
62 A
7.7 mOhms
20 V
2.2 V
11 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
934668045118
934670000000
Datasheet
Mfr: PXN014-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN014-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
39 A
14 mOhms
20 V
2.2 V
5.9 nC
- 55 C
+ 150 C
43 W
Enhancement
Reel
934668048118
934670000000
Datasheet
Mfr: PXN2R9-100RSJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN2R9-100RS/SOT8038/MLPAK56

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK56-8
N-Channel
1 Channel
100 V
180 A
2.9 mOhms
20 V
4 V
74 nC
- 55 C
+ 150 C
181 W
Enhancement
Reel
934666162118
934670000000
Datasheet
Mfr: PXN5R7-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN5R7-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
83 A
5.7 mOhms
20 V
2.2 V
16.5 nC
- 55 C
+ 150 C
79 W
Enhancement
Reel
934668042118
934670000000