PHB - Nexperia - MOSFETs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 27 A | 96 mOhms | 30 V | 4 V | 19 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | 934057125118 | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 34 A | 37 mOhms | 15 V | 2 V | 17 nC | - 55 C | + 175 C | 97 W | Enhancement | Reel | 934056954118 | |||||
Mfr: PHB21N06LT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHB21N06LT/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 19 A | 70 mOhms | 15 V | 1 V | 9.4 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934054570118 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 47 A | 28 mOhms | 20 V | 4 V | 66 nC | - 55 C | + 175 C | 166 W | Enhancement | Reel | 934056745118 | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 75 V | Reel | 934055802118 | ||||||||||||||||
Mfr: PHB27NQ10T,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHB27NQ10T/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 50 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 175 C | 107 W | Enhancement | Reel | 934055809118 |