• Transistors
  • MOSFETs

DFN - Nexperia - MOSFETs

43 Results
43 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PMH1200UPEH
TTI: PMH1200UPEH
Nexperia
Availability:

380,000In Stock

End of Life
MOSFETs PMH1200UPE/SOT8001/DFN0606-3

380,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-0606-3
P-Channel
1 Channel
30 V
520 mA
1.6 Ohms
10 V
950 mV
400 pC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
934660496125
Datasheet
Mfr: BUK6D72-30EX
TTI: BUK6D72-30EX
Nexperia
Availability:

0In Stock

End of Life
MOSFETs BUK6D72-30E/SOT1220/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
30 V
11 A
72 mOhms
20 V
1 V
3.3 nC
- 55 C
+ 175 C
15 W
Enhancement
Reel
934660949115
Datasheet
Mfr: PMPB11EN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB11EN/SOT1220/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
13 A
14.5 mOhms
20 V
1 V
13.7 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934066621115
Datasheet
Mfr: PMPB15XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB15XP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
12 V
11.8 A
15 mOhms
12 V
900 mV
100 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066615115
Datasheet
Mfr: BSS84AKMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKMB/SOT883B/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065863315
Datasheet
Mfr: PMPB13XNE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB13XNE/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
11.3 A
13 mOhms
12 V
650 mV
24 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066867115
Datasheet
Mfr: PMDPB58UPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB58UPE/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.5 A
58 mOhms, 58 mOhms
8 V
950 mV
9.5 nC
- 55 C
+ 150 C
1.21 W
Enhancement
Reel
934066845115
Datasheet
Mfr: PMDPB70XPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB70XPE/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.2 A
66 mOhms
12 V
1 V
7.5 nC
- 55 C
+ 150 C
8.33 W
Enhancement
Reel
934066844115
Datasheet
Mfr: PMZB350UPE,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMZB350UPE/SOT883B/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
2 Channel
20 V
1.4 A
940 mOhms
8 V
450 mV
1.3 nC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934066841315
Datasheet
Mfr: PMPB33XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB33XP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
7.9 A
37 mOhms
12 V
900 mV
23 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066872115
Datasheet
Mfr: PMDPB55XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB55XP/SOT1118/HUSON6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.5 A
55 mOhms
12 V
650 mV
16.5 nC
- 55 C
+ 150 C
8.3 W
Enhancement
Reel
934066506115
Datasheet
Mfr: PMDPB30XN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB30XN/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
2 Channel
20 V
5.3 A
30 mOhms
12 V
650 mV
14.4 nC
- 55 C
+ 150 C
8.33 W
Enhancement
Reel
934066581115
Datasheet
Mfr: PMPB48EP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB48EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
6.8 A
40 mOhms
20 V
2.5 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066874115
Datasheet
Mfr: PMPB10XNE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB10XNE/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
20 V
12.9 A
10 mOhms
12 V
650 mV
23 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066863115
Datasheet
Mfr: PMPB20XPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB20XPE/SOT1220/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
10.3 A
19 mOhms
12 V
680 mV
45 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066622115
Datasheet
Mfr: PMPB47XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB47XP/SOT1220/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
5 A
47 mOhms
12 V
900 mV
21 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066876115
Datasheet
Mfr: PMPB20EN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB20EN/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
10.4 A
16.5 mOhms
20 V
1 V
10.8 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066626115
Datasheet
Mfr: PMPB19XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB19XP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
10.3 A
19 mOhms
12 V
680 mV
28.8 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066871115
Datasheet
Mfr: BSS84AKM,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKM/SOT883/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065309315
Datasheet
Mfr: PMPB29XNE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB29XNE/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
5 A
28 mOhms
12 V
650 mV
12.4 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066868115
Datasheet
Mfr: PMPB27EP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB27EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
8.8 A
29 mOhms
20 V
1 V
30 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066875115
Datasheet
Mfr: BSS138AKRA-QZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138AKRA-Q/SOT1268/DFN1412-6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN1412-6
N-Channel
2 Channel
60 V
320 mA
2.9 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 150 C
5 W
Enhancement
Reel
934667377147
Datasheet
Mfr: PMDPB70XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB70XP/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
30 V
3.8 A
87 mOhms
12 V
1 V
7.8 nC
- 55 C
+ 150 C
1.17 W
Enhancement
Reel
934066054115
Datasheet
Mfr: 2N7002AKRA-QZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002AKRA-Q/SOT1268/DFN1412-6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN1412-6-8
N-Channel
2 Channel
60 V
320 mA
2.9 Ohms
20 V
2.6 V
210 pC
- 55 C
+ 150 C
5 W
Enhancement
Reel
934667376147
Datasheet
Mfr: PMPB33XPZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB33XP/SOT1220/DFN2020MD-6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020MD-6
P-Channel
1 Channel
20 V
7.9 A
37 mOhms
12 V
900 mV
15 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934066872184
  • 1
  • 2