BUK9K - Nexperia - MOSFETs
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK9K31-100LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K31-100L/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | Power SO-8 | N-Channel | 2 Channel | 100 V | 24 A | 31.7 mOhms | 20 V | 2.05 V | 16.2 nC | - 55 C | + 175 C | 43 W | Enhancement | Reel | 934669252115 934670000000 | ||||
Mfr: BUK9K52-60E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K52-60E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 60 V | 16 A | 47.3 mOhms | 15 V | 1.7 V | 5.6 nC | - 55 C | + 175 C | 32 W | Enhancement | Reel | 934066978115 | ||||
Mfr: BUK9K45-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K45-100E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 100 V | 21 A | 38.3 mOhms | 15 V | 1.7 V | 33.5 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | 934066974115 | ||||
Mfr: BUK9K35-100LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K35-100L/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | Power SO-8 | N-Channel | 2 Channel | 100 V | 23 A | 35 mOhms | 20 V | 2.05 V | 16.5 nC | - 55 C | + 175 C | 42 W | Enhancement | Reel | 934667696115 934670000000 | ||||
Mfr: BUK9K12-80LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K12-80L/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | Power SO-8 | N-Channel | 2 Channel | 80 V | 51 A | 11.2 mOhms | 20 V | 2.05 V | 66 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | 934667690115 934670000000 | ||||
Mfr: BUK9K18-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K18-40E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 30 A | 17.1 mOhms | 15 V | 1.7 V | 14.5 nC | - 55 C | + 175 C | 38 W | Enhancement | Reel | 934067072115 | ||||
Mfr: BUK9K29-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K29-100E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 100 V | 30 A | 25.1 mOhms | 15 V | 1.7 V | 5.6 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | 934066975115 | ||||
Mfr: BUK9K6R2-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K6R2-40E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 40 A | 5.27 mOhms | 15 V | 1.7 V | 35.4 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | 934066976115 | ||||
Mfr: BUK9K61-100LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K61-100L/SOT1205/LFPAK56D | Not Available Online | Reel | 934667697115 934670000000 | |||||||||||||||||||
Mfr: BUK9K89-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K89-100E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 100 V | 12.5 A | 75.8 mOhms | 15 V | 1.7 V | 16.8 nC | - 55 C | + 175 C | 38 W | Enhancement | Reel | 934066987115 | ||||
Mfr: BUK9K35-60E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K35-60E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 60 V | 22 A | 32 mOhms | 10 V | 1.4 V | 7.8 nC | - 55 C | + 175 C | 38 W | Enhancement | Reel | 934066977115 |