2N7002 - Nexperia - MOSFETs
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N7002NXAKR TTI: 2N7002NXAKR Nexperia Availability: 6,087,000In StockMOSFETs 2N7002NXAK/SOT23/TO-236AB | 6,087,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4.5 Ohms | 20 V | 1.1 V | 330 pC | - 55 C | + 150 C | 325 mW | Enhancement | Reel | 934661281215 | ||||
Mfr: 2N7002BKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002BKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel | 1 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934064288115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934660832215 | |||||||
Mfr: 2N7002PV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002PV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel | 2 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.75 V | 800 pC | - 55 C | + 150 C | 330 mW | Enhancement | Reel | 934064136115 | ||||
Mfr: 2N7002AKRA-QZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs 2N7002AKRA-Q/SOT1268/DFN1412-6 | 0In Stock | Si | SMD/SMT | DFN1412-6-8 | N-Channel | 2 Channel | 60 V | 320 mA | 2.9 Ohms | 20 V | 2.6 V | 210 pC | - 55 C | + 150 C | 5 W | Enhancement | Reel | 934667376147 | ||||
Mfr: 2N7002P,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002P/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 360 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934064132215 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 30 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934003470235 | ||||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934064284115 | |||||
Mfr: 2N7002PW,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002PW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 310 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934064137115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 30 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934003470215 | ||||||
Mfr: 2N7002PS,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002PS/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 320 mA | 1.6 Ohms | 20 V | 1.1 V | 800 pC | - 55 C | + 150 C | 280 mW | Enhancement | Reel | 934064134125 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934063609215 | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934064283115 | |||||
Mfr: 2N7002PS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002PS/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 320 mA | 1 Ohms | 20 V | 1.1 V | 800 pC | - 55 C | + 150 C | 280 mW | Enhancement | Reel | 934064134115 | ||||
Mfr: 2N7002P,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002P/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 360 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934064132235 | ||||
0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 60 V | 350 mA | 3 Ohms | 20 V | 2.6 V | 210 pC | - 55 C | + 150 C | 710 mW | Enhancement | 934666324315 | ||||||
Mfr: 2N7002AKQB-QZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs 2N7002AKQB-Q/SOT8015/DFN1110D- | 0In Stock | Si | SMD/SMT | DFN1110D-3 | N-Channel | 1 Channel | 60 V | 340 mA | 2.8 Ohms | 20 V | 2.6 V | 210 pC | - 55 C | + 175 C | 6.9 W | Enhancement | Reel | 934667373147 |