Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NX3008PBKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX3008PBKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | P-Channel | 2 Channel | 30 V | 220 mA | 2.8 Ohms | 8 V | 900 mV | 550 pC | - 55 C | + 150 C | 1.09 W | Enhancement | Reel | 934065633115 | ||||
Mfr: PSMN9R1-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN9R1-30YL/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 57 A | 9.1 mOhms | 20 V | 1.3 V | 8.4 nC | - 55 C | + 175 C | 52 W | Enhancement | Reel | 934064948115 | ||||
Mfr: PMCPB5530X,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PMCPB5530X/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel, P-Channel | 2 Channel | 20 V | 5.3 A | 70 mOhms | 12 V | 650 mV | 14.4 nC, 8.1 nC | - 55 C | + 150 C | 8.33 W | Enhancement | Reel | 934066582115 | ||||
Mfr: BUK768R1-40E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK768R1-40E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 75 A | 7.2 mOhms | 20 V | 2.4 V | 24 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | 934066438118 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 30 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934003470235 | ||||||
0In Stock | Si | SMD/SMT | SOT-96-1-8 | P-Channel | 1 Channel | 20 V | 4.4 A | 55 mOhms | 12 V | 1.3 V | 7 nC | - 55 C | + 175 C | 660 mW | Enhancement | Reel | 934661339115 | |||||
Mfr: BUK9Y14-40B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y14-40B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 56 A | 14 mOhms | 15 V | 2.3 V | 21 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934060172115 | ||||
Mfr: PSMN5R5-60YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN5R5-60YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 8.3 mOhms | 20 V | 4.6 V | 56 nC | - 55 C | + 175 C | 130 W | Enhancement | Reel | 934064397115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934064284115 | |||||
Mfr: PSMN013-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN013-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 60 A | 19.8 mOhms | 20 V | 2 V | 37 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934063934115 | ||||
Mfr: 2N7002PW,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002PW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 310 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934064137115 | ||||
Mfr: PSMN069-100YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN069-100YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 90 V | 12 A | 130 mOhms | 20 V | 3 V | 14 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064536115 | ||||
Mfr: PSMN102-200Y,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN102-200Y/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 200 V | 21.5 A | 102 mOhms | 20 V | 2 V | 30.7 nC | - 55 C | + 150 C | 113 W | Enhancement | Reel | 934061323115 | ||||
Mfr: BUK7J2R4-80MX TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7J2R4-80M/SOT1023/LFPAK56E | 0In Stock | Si | SMD/SMT | LFPAK56E-4 | N-Channel | 1 Channel | 80 V | 231 A | 2.4 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 175 C | 294 W | Enhancement | Reel | 934667068115 | ||||
0In Stock | SMD/SMT | P-Channel | 60 V | 27 A | 100 mOhms | 20 V | 1.7 V | - 55 C | + 175 C | 99 W | Enhancement | Reel | 934667907115 | |||||||||
Mfr: BUK9M13-80LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9M13-80L/SOT1210/mLFPAK | Not Available Online | SMD/SMT | N-Channel | 80 V | 55 A | 10.6 mOhms | 20 V | 1.7 V | 3.8 nC | - 55 C | + 175 C | 91 W | Enhancement | Reel | 934667692115 | |||||||
Mfr: PSMN5R0-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN5R0-30YL/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 91 A | 5 mOhms | 20 V | 1.3 V | 29 nC | - 55 C | + 175 C | 61 W | Enhancement | Reel | 934063075115 | ||||
Mfr: PHB27NQ10T,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHB27NQ10T/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 50 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 175 C | 107 W | Enhancement | Reel | 934055809118 | ||||
Mfr: BUK9Y19-55B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y19-55B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 55 V | 46 A | 17.3 mOhms | 15 V | 2 V | 18 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934058366115 | ||||
Mfr: BUK6D215-80PX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK6D215-80P/SOT1220/DFN2020MD | Not Available Online | Reel | 934670078115 934670000000 | |||||||||||||||||||
Mfr: BUK6D23-40EZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK6D23-40E/SOT1220/DFN2020MD- | 0In Stock | SMD/SMT | N-Channel | 40 V | 19 A | 17 mOhms | 20 V | 1.7 V | - 55 C | + 175 C | 15 W | Enhancement | Reel | 934660304184 | ||||||||
0In Stock | Si | SMD/SMT | LFPAK56-8 | P-Channel | 1 Channel | 80 V | 35 A | 55 mOhms | 20 V | 2.8 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | 934669256115 | |||||
Mfr: PXP062-60QLJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PXP062-60QL/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | MLPAK33-8 | P-Channel | 1 Channel | 60 V | 20 A | 62 mOhms | 20 V | 2.7 V | 19 nC | - 55 C | + 150 C | 46 W | Enhancement | Reel | 934669232118 | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 350 mA | 1.4 Ohms | 8 V | 600 mV | 680 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934065635115 | |||||
Mfr: BUK9Y113-100E,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9Y113-100E/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 12 A | 97 mOhms | 15 V | 1.7 V | 8.4 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934067041115 |