• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: BUK9Y12-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y12-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
52 A
10 mOhms
10 V
1.4 V
9.8 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
934067047115
Datasheet
Mfr: PMDPB80XP,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PMDPB80XP/SOT1118/HUSON6

Not Available Online

Call
or
View Details
Si
20 V
Reel
934066579115
Datasheet
Mfr: PSMN2R6-40YS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PSMN2R6-40YS/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
2.6 mOhms
20 V
4 V
63 nC
- 55 C
+ 175 C
131 W
Enhancement
Reel
934063932115
Datasheet
Mfr: BSP250,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSP250/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
30 V
3 A
250 mOhms
20 V
1 V
10 nC
- 65 C
+ 150 C
1.65 W
Enhancement
Reel
934033450135
Datasheet
Mfr: PMBF170,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMBF170/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
5 Ohms
20 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933966340215
Datasheet
Mfr: PSMN6R0-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PSMN6R0-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
79 A
6 mOhms
20 V
2.15 V
24 nC
- 55 C
+ 175 C
55 W
Enhancement
Reel
934063076115
Datasheet
Mfr: PH2925U,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PH2925U/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
25 V
100 A
3 mOhms
10 V
450 mV
92 nC
- 55 C
+ 150 C
62.5 W
Enhancement
Reel
934057828115
Datasheet
Mfr: PSMN2R8-80BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R8-80BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
80 V
120 A
3 mOhms
20 V
2 V
139 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934065176118
Datasheet
Mfr: PSMN3R0-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN3R0-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
100 A
3.2 mOhms
20 V
2 V
130 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934066328118
Datasheet
Mfr: PSMN4R3-30BL,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R3-30BL/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
30 V
80 A
4.1 mOhms
20 V
1.3 V
41.5 nC
- 55 C
+ 175 C
103 W
Enhancement
Reel
934066331118
Datasheet
Mfr: PMDT290UNE,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMDT290UNE/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel
2 Channel
20 V
800 mA
380 mOhms
8 V
500 mV
450 pC
- 55 C
+ 150 C
390 mW
Enhancement
Reel
934065732115
Datasheet
Mfr: PMV160UP,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMV160UP/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
1.2 A
210 mOhms
8 V
450 mV
3.3 nC
- 55 C
+ 150 C
480 mW
Enhancement
Reel
934064761215
Datasheet
Mfr: BSS84AKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS84AKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
1 Channel
50 V
180 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065306115
Datasheet
Mfr: BUK9Y09-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y09-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
75 A
9 mOhms
15 V
2.15 V
30 nC
- 55 C
+ 175 C
105.3 W
Enhancement
Reel
934063313115
Datasheet
Mfr: PSMN1R5-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PSMN1R5-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.5 mOhms
20 V
2.15 V
77.9 nC
- 55 C
+ 175 C
109 W
Enhancement
Reel
934064636115
Datasheet
Mfr: PHB21N06LT,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PHB21N06LT/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
55 V
19 A
70 mOhms
15 V
1 V
9.4 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934054570118
Datasheet
Mfr: BUK9Y30-75B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y30-75B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
34 A
28 mOhms
15 V
1.1 V
19 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934058726115
Datasheet
Mfr: PMPB27EP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB27EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
8.8 A
29 mOhms
20 V
1 V
30 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066875115
Datasheet
Mfr: PMPB29XNE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB29XNE/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
5 A
28 mOhms
12 V
650 mV
12.4 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066868115
Datasheet
Mfr: PSMN015-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN015-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
50 A
14.8 mOhms
20 V
2 V
20.9 nC
- 55 C
+ 175 C
86 W
Enhancement
Reel
934066201118
Datasheet
Mfr: PSMN034-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN034-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
90 V
32 A
62 mOhms
20 V
2 V
23.8 nC
- 55 C
+ 175 C
86 W
Enhancement
Reel
934066212118
Datasheet
Mfr: BUK9Y25-80E,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs BUK9Y25-80E/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
37 A
22.2 mOhms
15 V
1.7 V
17.1 nC
- 55 C
+ 175 C
95 W
Enhancement
Reel
934067031115
Datasheet
Mfr: BUK9Y38-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y38-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
30 A
31.3 mOhms
10 V
1.7 V
21.6 nC
- 55 C
+ 175 C
94.9 W
Enhancement
Reel
934067038115
Datasheet
Mfr: BUK7Y3R5-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7Y3R5-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
3.5 mOhms
20 V
2.4 V
49.4 nC
- 55 C
+ 175 C
167 W
Enhancement
Reel
934066628115
Datasheet
Mfr: BUK9Y22-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y22-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
49 A
17.4 mOhms
10 V
1.7 V
35.8 nC
- 55 C
+ 175 C
147 W
Enhancement
Reel
934067037115
  • ...
  • 4
  • 5
  • 6