Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK7210-55B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 83A 3-Pin(2+Tab) | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 83 A | 8.5 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 185 C | 167 W | Enhancement | Reel | 934062095118 | ||||
Mfr: BUK7609-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 108A 3pin(3+Tab) | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: BUK7610-55AL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7610-55AL/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 122 A | 10 mOhms | 20 V | 4.4 V | 124 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | 934059225118 | ||||
Mfr: BUK762R0-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 40V 100A 3pin(2+Tab) | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2 mOhms | 20 V | 4.4 V | 175 nC | - 55 C | + 175 C | 333 W | Enhancement | Reel | 934059862118 | ||||
Mfr: BUK7880-55A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 7A 4-Pin (3+Tab) | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: BUK7227-100B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7227-100B/SOT428/DPAK | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 48 A | 27 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 185 C | 167 W | Enhancement | Reel | 934057719118 | ||||
Not Available Online | Si | 40 V | Tube | BUK7504-40A | ||||||||||||||||||
Mfr: BUK7507-30B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 30 V | Tube | BUK7507-30B | |||||||||||||||||
Mfr: BUK7513-75B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 75 V | Tube | BUK7513-75B | |||||||||||||||||
Not Available Online | Si | 100 V | Tube | BUK7520-100A | ||||||||||||||||||
Mfr: BUK7606-75B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 159 A | 5.6 mOhms | 20 V | 2 V | 91 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | 934057112118 | ||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.9 mOhms | 20 V | 3 V | 79 nC | - 55 C | + 175 C | 234 W | Enhancement | Reel | 934066435118 | |||||
Not Available Online | Si | Through Hole | I2PAK-3 | Tube | ||||||||||||||||||
Mfr: BUK9615-100E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | 934066649118 | ||||||||||||||||
Mfr: PMDPB28UN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V, Dual N-Channel Trench MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PMDPB42UN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V, Dual N-Channel Trench MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: PSMN2R5-60PLQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN2R5-60PL/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 150 A | 5.6 mOhms | 20 V | 2.45 V | 223 nC | - 55 C | + 175 C | 349 W | Enhancement | Tube | 934067499127 | ||||
Mfr: PMZB380XN,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 30V Single N-channel Trench MOSFET | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: BUK7Y15-100EX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7Y15-100E/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | LFPAK-56-5 | N-Channel | 1 Channel | 100 V | 68 A | 10 mOhms | 20 V | 3 V | 54.5 nC | - 55 C | + 175 C | 195 W | Reel | 934067428115 | |||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: PSMN7R8-120PSQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 70 A | 6.72 mOhms | 20 V | 3 V | 167 nC | - 55 C | + 175 C | 349 W | Enhancement | Tube | 934067448127 | ||||
Mfr: BUK961R4-30E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PMT21EN,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 30 V, 7.4 A N-CH TRENCH MOSFET | Not Available Online | Si | Reel |