Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | Reel | ||||||||||||||||||
Mfr: PMZB670UPE,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMZB670UPE/SOT883B/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006-3 | P-Channel | 1 Channel | 20 V | 680 mA | 850 mOhms | 8 V | 1.3 V | 1.14 nC | - 55 C | + 150 C | 715 mW | Enhancement | Reel | 934065872315 | ||||
Mfr: BUK761R3-30E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS intermed level FET | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: PSMN4R3-100ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 100V 4.3 m std level MOSFET | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 100 V | 120 A | 4.3 mOhms | 20 V | 4.6 V | 170 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934066116127 | ||||
Mfr: PSMN3R4-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Std N-chanMOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 30 V | Reel | 934066329118 | |||||||||||||||
Mfr: BUK6C3R3-75C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-chan TrenchMOS FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 181 A | 3.4 mOhms | 20 V | 2.8 V | 253 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | |||||
Mfr: PSMN017-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-chan 30 V 17 mohm MOSFET in D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 32 A | 17 mOhms | 20 V | 2.15 V | 10.7 nC | - 55 C | + 175 C | 47 W | Enhancement | Reel | 934066821118 | ||||
Mfr: PMN25EN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 30 V, 6.2 A N-CH TRENCH MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PMT21EN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 30 V, 7.4 A N-CH TRENCH MOSFET | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: PSMN010-25YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 25 V 10.6 MOHMS LOGIC LEVEL MOSFET | Not Available Online | Si | SMD/SMT | SOT-669-5 | Reel | |||||||||||||||||
Mfr: PMN20EN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Small Signal MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PSMN9R0-25YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-chnl25V9.1m logic lvl MOSFET in LFPAK | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: BUK9Y12-55B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS LOGIC LEVEL FET | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 55 V | 61.8 A | 8.1 mOhms | 15 V | 2.15 V | 32 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934063309115 | ||||
Mfr: PSMN014-60LS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 46A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: PSMN7R0-40LS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 40A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: BUK6228-55C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 31A | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: BUK6507-75C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 75V 100A | Not Available Online | Si | 75 V | Tube | ||||||||||||||||||
Mfr: BUK653R7-30C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 100A | Not Available Online | Si | 30 V | Tube | ||||||||||||||||||
Mfr: BUK654R6-55C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 100A | Not Available Online | Si | 55 V | Tube | ||||||||||||||||||
Mfr: BUK654R8-40C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 100A | Not Available Online | Si | 40 V | Tube | ||||||||||||||||||
Mfr: BUK6610-75C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 75V 78A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 78 A | 10 mOhms | 20 V | 2.8 V | 81 nC | - 55 C | + 175 C | 158 W | Enhancement | Reel | 934063776118 | ||||
Mfr: BUK661R6-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS INTERMEDIATE LVL FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 30 V | Reel | ||||||||||||||||
Mfr: BUK663R5-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 100A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 30 V | Reel | 934064231118 | |||||||||||||||
Mfr: BUK663R5-55C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 120A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 55 V | Reel |