Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMN120ENEX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 60 V | 3.1 A | 123 mOhms | 20 V | 1.3 V | 7.4 nC | - 55 C | + 150 C | 1.4 W | Enhancement | Reel | 934660266115 | ||||
Not Available Online | Si | SMD/SMT | LFPAK-56-5 | P-Channel | 1 Channel | 60 V | 40 A | 32 mOhms | 20 V | 3 V | 52.9 nC | - 55 C | + 175 C | 106 W | Enhancement | |||||||
Mfr: BUK7880-55/CUF TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 55 V | 7.5 A | 65 mOhms | 16 V | 2 V | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | ||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK7K18-40E TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 40V Mosfet Dual N-Channel | Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 22 A | 15.5 mOhms | 20 V | 3 V | 11.8 nC | 38 W | Enhancement | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | Reel | 934064768125 | |||||||||||||||||
Mfr: PSMN4R8-100PSEQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN4R8-100PSE/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | Tube | 934068633127 | ||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Mfr: BUK954R8-60E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 100 A | 3.6 mOhms | 15 V | 1.4 V | 65 nC | - 55 C | + 175 C | 234 W | Enhancement | Tube | 934066477127 | ||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Mfr: BUK962R8-60E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 60 V | Reel | 934066663118 | |||||||||||||||
Mfr: BUK964R7-80E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK964R7-80E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 80 V | Reel | 934066739118 | |||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | Reel | ||||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel |