Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NX3008CBKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX3008CBKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 30 V | 400 mA | 1 Ohms, 2.8 Ohms | 8 V | 900 mV | 170 pC, 230 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | 934065634115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 400 mA | 1.4 Ohms | 8 V | 600 mV | 520 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065641215 | |||||
Mfr: PSMN1R5-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R5-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 100 A | 1.55 mOhms | 20 V | 1.51 V | 65 nC | - 55 C | + 175 C | 179 W | Enhancement | Reel | 934065188115 | ||||
Mfr: PSMN0R9-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN0R9-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 100 A | 990 uOhms | 20 V | 1.05 V | 110 nC | - 55 C | + 175 C | 272 W | Enhancement | Reel | 934065074115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | P-Channel | 1 Channel | 20 V | 2 A | 115 mOhms | 12 V | 1.15 V | 7.2 nC | - 55 C | + 150 C | 725 mW | Enhancement | Reel | 934064765115 | |||||
Mfr: 2N7002P,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002P/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 360 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934064132215 | ||||
Mfr: PSMN028-100YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN028-100YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 42 A | 52 mOhms | 20 V | 4.7 V | 33 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064534115 | ||||
Mfr: PSMN4R5-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R5-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 60 A | 4.8 mOhms | 20 V | 1.54 V | 20.5 nC | - 55 C | + 175 C | 61 W | Enhancement | Reel | 934065073115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 20 V | 10.3 A | 19 mOhms | 12 V | 680 mV | 45 nC | - 55 C | + 150 C | 12.5 W | Enhancement | Reel | 934066622115 | |||||
Mfr: PSMN4R0-60YS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN4R0-60YS/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 8.3 mOhms | 20 V | 2 V | 56 nC | - 55 C | + 175 C | 130 W | Enhancement | Reel | 934064465115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | N-Channel | 1 Channel | 20 V | 12.9 A | 10 mOhms | 12 V | 650 mV | 23 nC | - 55 C | + 150 C | 12.5 W | Enhancement | Reel | 934066863115 | |||||
Mfr: BUK963R3-60E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK963R3-60E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 2.73 mOhms | 15 V | 1.7 V | 95 nC | - 55 C | + 175 C | 293 W | Enhancement | Reel | 934066651118 | ||||
Mfr: BUK9Y14-80E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y14-80E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 62 A | 12.2 mOhms | 15 V | 1.7 V | 28.9 nC | - 55 C | + 175 C | 147 W | Enhancement | Reel | 934067029115 | ||||
Mfr: BUK9Y41-80E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y41-80E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 24 A | 35.7 mOhms | 10 V | 1.7 V | 11.9 nC | - 55 C | + 175 C | 64 W | Enhancement | Reel | 934067032115 | ||||
0In Stock | Si | SMD/SMT | DFN-1006-3 | P-Channel | 2 Channel | 20 V | 1.4 A | 940 mOhms | 8 V | 450 mV | 1.3 nC | - 55 C | + 150 C | 715 mW | Enhancement | Reel | 934066841315 | |||||
0In Stock | Si | SMD/SMT | DFN-2020-6 | P-Channel | 2 Channel | 30 V | 3.8 A | 87 mOhms | 12 V | 1 V | 7.8 nC | - 55 C | + 150 C | 1.17 W | Enhancement | Reel | 934066054115 | |||||
Mfr: PSMN9R5-100BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN9R5-100BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 90 V | 89 A | 9.6 mOhms | 20 V | 2 V | 82 nC | - 55 C | + 175 C | 211 W | Enhancement | Reel | 934066208118 | ||||
Mfr: PSMN3R0-30MLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN3R0-30MLC/SOT1210/mLFPAK | 0In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 30 V | 70 A | 4.05 mOhms | 20 V | 2.15 V | 34.8 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | 934066937115 | ||||
Mfr: PSMN3R3-80BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN3R3-80BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | 20 V | 4 V | 111 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934065177118 | ||||
Mfr: PSMN4R6-60BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R6-60BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 100 A | 4.4 mOhms | 20 V | 4 V | 70.8 nC | - 55 C | + 175 C | 211 W | Enhancement | Reel | 934066334118 | ||||
Mfr: PSMN4R1-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R1-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | 30 V | Reel | 934065195115 | |||||||||||||||
Mfr: PSMN1R1-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R1-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 100 A | 1.15 mOhms | 20 V | 1.43 V | 83 nC | - 55 C | + 175 C | 215 W | Enhancement | Reel | 934065196115 | ||||
Mfr: PSMN1R2-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 100 A | 1.3 mOhms | 20 V | 1.45 V | 66 nC | - 55 C | + 175 C | 179 W | Enhancement | Reel | 934065197115 | ||||
Mfr: PMDT290UCE,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDT290UCE/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 20 V | 800 mA | 290 mOhms, 670 mOhms | 8 V | 500 mV, 1.3 V | 680 pC, 1.14 nC | - 55 C | + 150 C | 330 mW | Enhancement | Reel | 934065733115 | ||||
Mfr: PSMN6R0-25YLB,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN6R0-25YLB/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 73 A | 6.1 mOhms | 20 V | 1.2 V | 10.5 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | 934066016115 |