Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN3R3-100SSFJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN3R3-100SSF/SOT1235/LFPAK88 | Not Available Online | Si | SMD/SMT | LFPAK88-4 | N-Channel | 1 Channel | 100 V | 180 A | 3.3 mOhms | 20 V | 4 V | 106 nC | - 55 C | + 175 C | 341 W | Enhancement | Reel | 934661729118 | ||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Mfr: PMN120ENEX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 60 V | 3.1 A | 123 mOhms | 20 V | 1.3 V | 7.4 nC | - 55 C | + 150 C | 1.4 W | Enhancement | Reel | 934660266115 | ||||
Not Available Online | Si | SMD/SMT | LFPAK-56-5 | P-Channel | 1 Channel | 60 V | 40 A | 32 mOhms | 20 V | 3 V | 52.9 nC | - 55 C | + 175 C | 106 W | Enhancement | |||||||
Mfr: BUK7880-55/CUF TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 55 V | 7.5 A | 65 mOhms | 16 V | 2 V | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | ||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK7K18-40E TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 40V Mosfet Dual N-Channel | Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 22 A | 15.5 mOhms | 20 V | 3 V | 11.8 nC | 38 W | Enhancement | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | Reel | 934064768125 | |||||||||||||||||
Mfr: PSMN4R8-100PSEQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN4R8-100PSE/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | Tube | 934068633127 | ||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel |