Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN1R8-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Std N-chanMOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 100 A | 1.8 mOhms | 20 V | 1.3 V | 170 nC | - 55 C | + 175 C | 270 W | Enhancement | Reel | 934066339118 | ||||
Mfr: PSMN2R0-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Std N-chanMOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 30 V | Reel | 934066341118 | |||||||||||||||
Mfr: BUK6C2R1-55C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-chan TrenchMOS FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 228 A | 5.7 mOhms | 20 V | 2.8 V | 253 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | |||||
Mfr: 2N7002BKMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 60V 450mA | Not Available Online | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 60 V | 450 mA | 1.6 Ohms | 20 V | 2.1 V | 600 pC | - 55 C | + 150 C | 715 mW | Enhancement | Reel | 934065862315 | ||||
Mfr: PMZB290UNE,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 20V 1A 715mW | Not Available Online | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 1 A | 380 mOhms | 8 V | 500 mV | 450 pC | - 55 C | + 150 C | 715 mW | Enhancement | Reel | 934065873315 | ||||
Mfr: PMZB370UNE,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 900mA | Not Available Online | Si | 30 V | Reel | 934065874315 | |||||||||||||||||
Mfr: PMDPB70EN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 4.5A | Not Available Online | Si | SMD/SMT | DFN-2020-6 | 30 V | Reel | ||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | 934066479127 | |||||||||||||||||
Mfr: BUK953R5-60E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS logic level FET | Not Available Online | Si | 60 V | Tube | 934066476127 | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Mfr: BUK964R8-60E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK964R8-60E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | 934066635118 | ||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | Tube | 934066416127 | |||||||||||||||||
Mfr: BUK761R5-40EJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | Reel | |||||||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | Reel | ||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK9840-55/CUX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 55 V | 10.7 A | 40 mOhms | 10 V | 1 V | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | ||||||
Mfr: BUK7Y10-30B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 67 A | 7.8 mOhms | 20 V | 4 V | 18.8 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934063316115 | ||||
Mfr: BUK7Y35-55B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: BUK7Y54-75B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | 75 V | Reel | ||||||||||||||||||
Mfr: BUK9Y07-30B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS LOGIC LEVEL FET | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 75 A | 4.9 mOhms | 15 V | 1.1 V | 28.1 nC | - 55 C | + 175 C | 105 W | Enhancement | Reel | 934063318115 | ||||
Mfr: PSMN1R7-25YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 25V 1.9 mOhms | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: PSMN4R3-80PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN4R3-80PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 4.3 mOhms | 20 V | 3 V | 104 nC | - 55 C | + 175 C | 306 W | Enhancement | Tube | 934065171127 |