Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: PMPB04R6UNX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934666071115 | |||||||||||||||||||
Mfr: BUK7613-100E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7613-100E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 72 A | 10.2 mOhms | 20 V | 3 V | 69.4 nC | - 55 C | + 175 C | 182 W | Enhancement | Reel | 934066665118 | ||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK653R3-30C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 100A | Not Available Online | Si | 30 V | Tube | ||||||||||||||||||
Mfr: PSMN8R5-100PSQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN8R5-100PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 100 A | 22.6 mOhms | 20 V | 4 V | 111 nC | - 55 C | + 175 C | 263 W | Enhancement | Tube | 934067376127 | ||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||||
Mfr: BUK965R4-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934066445118 | |||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | 934066482127 | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | 20 V | Reel | |||||||||||||||||
Not Available Online | Si | 20 V | Reel | 934066849115 | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934066434118 | ||||||||||||||||
Mfr: BUK765R3-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 75 A | 4.2 mOhms | 20 V | 3 V | 35.5 nC | - 55 C | + 175 C | 137 W | Enhancement | Reel | 934066437118 | ||||
Mfr: BUK7E1R9-40E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.5 mOhms | 20 V | 3 V | 118 nC | - 55 C | + 175 C | 324 W | Enhancement | Tube | 934066982127 | ||||
Mfr: PMDPB56XN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V, N-Channel Trench MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PSMN3R0-60PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN3R0-60PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | 60 V | 20 V | Tube | 934064275127 | ||||||||||||||
Mfr: BUK98180-100A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE-7 PWR-MOS | Not Available Online | Si | 100 V | Reel | BUK98180-100A T/R | |||||||||||||||||
Mfr: BUK9907-40ATC,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | 40 V | Tube | BUK9907-40ATC | |||||||||||||||||
Mfr: BUK9E06-55B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 55 V | Tube | BUK9E06-55B | |||||||||||||||||
Mfr: BUK7604-40A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 MOSFET | Not Available Online | Si | 40 V | Reel | BUK7604-40A /T3 |