Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK95150-55A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | 55 V | Tube | BUK95150-55A | |||||||||||||||||
Not Available Online | Si | 55 V | Tube | BUK9535-55A | ||||||||||||||||||
Not Available Online | Si | 30 V | Reel | SI2304DS T/R | ||||||||||||||||||
Mfr: PSMN7R6-60PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 92 A | 7.8 mOhms | 20 V | 4.6 V | 38.7 nC | - 55 C | + 175 C | 149 W | Enhancement | Tube | 934064324127 | ||||
Mfr: PSMN5R8-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 40A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: PMDPB65UP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Dual P-Channel 20V | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: BUK6210-55C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 78A | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: BUK6213-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 47A | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: BUK652R1-30C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS INTERMEDIATE LVL FET | Not Available Online | Si | 30 V | Tube | ||||||||||||||||||
Mfr: BUK652R7-30C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 100A | Not Available Online | Si | 30 V | Tube | ||||||||||||||||||
Mfr: BUK655R0-75C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 75V 120A | Not Available Online | Si | 75 V | Tube | ||||||||||||||||||
Mfr: BUK661R9-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 120A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.9 mOhms | 20 V | 1.8 V | 260 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934064227118 | ||||
Mfr: BUK663R2-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 100A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934063773118 | |||||||||||||||
Mfr: BUK664R4-55C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 100A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 100 A | 4.4 mOhms | 20 V | 1.8 V | 5.9 C | - 55 C | + 175 C | 204 W | Enhancement | Reel | 934064235118 | ||||
Mfr: PSMN9R5-100PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN9R5-100PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 89 A | 9.6 mOhms | 20 V | 4.8 V | 82 nC | - 55 C | + 175 C | 211 W | Enhancement | Tube | 934064327127 | ||||
Mfr: BUK6209-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 50A | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: BUK6211-75C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 75V 74A | Not Available Online | Si | 75 V | Reel | ||||||||||||||||||
Mfr: BUK6212-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 50A | Not Available Online | Si | 40 V | Reel | ||||||||||||||||||
Mfr: PSMN2R2-40PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN2R2-40PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 100 A | 1.75 mOhms | 20 V | 2 V | 130 nC | - 55 C | + 175 C | 306 W | Enhancement | Tube | 934063915127 | ||||
Mfr: PSMN5R0-80PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 100 A | 4.7 mOhms | 20 V | 4.6 V | 87 nC | - 55 C | + 175 C | 270 W | Enhancement | Tube | 934063912127 | ||||
Mfr: BUK7210-55B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 83A 3-Pin(2+Tab) | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 83 A | 8.5 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 185 C | 167 W | Enhancement | Reel | 934062095118 | ||||
Mfr: BUK7609-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 108A 3pin(3+Tab) | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: BUK7610-55AL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7610-55AL/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 122 A | 10 mOhms | 20 V | 4.4 V | 124 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | 934059225118 | ||||
Mfr: BUK762R0-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 40V 100A 3pin(2+Tab) | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 2 mOhms | 20 V | 4.4 V | 175 nC | - 55 C | + 175 C | 333 W | Enhancement | Reel | 934059862118 | ||||
Mfr: BUK7880-55A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 7A 4-Pin (3+Tab) | Not Available Online | Si | 55 V | Reel |