Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Tube | ||||||||||||||||||||
Mfr: BUK753R1-40E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK753R1-40E/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 100 A | 2.6 mOhms | 20 V | 3 V | 20 nC | - 55 C | + 175 C | 234 W | Enhancement | Tube | 934066424127 | ||||
Mfr: BUK7E13-60E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 60 V | 58 A | 9.6 mOhms | 20 V | 3 V | 22.9 nC | - 55 C | + 175 C | 96 W | Enhancement | Tube | 934066633127 | ||||
Mfr: BUK7E3R1-40E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | Through Hole | I2PAK-3 | 40 V | Tube | 934066417127 | |||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 40 V | 75 A | 7.4 mOhms | 20 V | 2.4 V | 24 nC | - 55 C | + 175 C | 96 W | Enhancement | Tube | 934066418127 | |||||
Mfr: PSMN027-100BS,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 100V 26.8 MOHM MOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 37 A | 48 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 175 C | 103 W | Enhancement | Reel | 934066211118 | ||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK9520-100B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 100V 63A | Not Available Online | Si | 100 V | Tube | ||||||||||||||||||
Mfr: BUK7Y20-30B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 39.5 A | 16 mOhms | 20 V | 4 V | 11.2 nC | - 55 C | + 175 C | 59 W | Enhancement | Reel | 934063317115 | ||||
Mfr: PSMN1R5-40PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.6 mOhms | 20 V | 3 V | 133 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065167127 | ||||
Mfr: PSMN3R2-30YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 30V 3.5mOhms | Not Available Online | Si | SMD/SMT | SOT-669-5 | 30 V | Reel | 934065193115 | |||||||||||||||
Mfr: PSMN3R5-80ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 80V 3.5 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | 80 V | Tube | 934065163127 | |||||||||||||||
Mfr: PSMN012-25YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 25 V 12.6 MOHMS LOGIC LEVEL MOSFET | Not Available Online | Si | SMD/SMT | SOT-669-5 | Reel | |||||||||||||||||
Mfr: PSMN3R3-80PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN3R3-80PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.3 mOhms | 20 V | 2 V | 139 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934066132127 | ||||
Mfr: PSMN4R3-100PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 120 A | 4.3 mOhms | 20 V | 4 V | 170 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934066115127 | ||||
Mfr: PSMN011-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 30V Trench MOS logic level FET | Not Available Online | Si | SMD/SMT | SOT-669-5 | Reel | |||||||||||||||||
Mfr: PSMN5R9-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 30V TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: NX6020NBKS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PSMN013-100XS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-ch 100V 13mA MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: PSMN5R0-100XS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-ch 100V MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: PSMN8R0-30YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-chnl30V7.9m logic lvl MOSFET in LFPAK | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-1235-4 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-1235-4 | 934661312118 |