Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK9107-40ATC,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | 40 V | Reel | BUK9107-40ATC /T3 | |||||||||||||||||
Mfr: BUK9207-30B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 30 V | Reel | 934057609118 | |||||||||||||||||
Mfr: BUK92150-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 11 A | 125 mOhms | 15 V | 1 V | 6 nC | - 55 C | + 175 C | 36 W | Enhancement | Reel | 934056250118 | ||||
Mfr: BUK9226-75A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9226-75A/SOT428/DPAK | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 75 V | 45 A | 24.6 mOhms | 10 V | 2 V | - 55 C | + 175 C | 114 W | Enhancement | Reel | 934056478118 | |||||
Mfr: BUK9240-100A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9240-100A/SOT428/DPAK | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 33 A | 38.6 mOhms | 10 V | - 55 C | + 175 C | 114 W | Enhancement | Reel | 934056252118 | ||||||
Mfr: BUK9508-55B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 55 V | Tube | BUK9508-55B | |||||||||||||||||
Not Available Online | Si | 55 V | Tube | BUK9518-55A | ||||||||||||||||||
Not Available Online | Si | 75 V | Tube | BUK9523-75A | ||||||||||||||||||
Not Available Online | Si | 55 V | Tube | BUK9524-55A | ||||||||||||||||||
Mfr: BUK9535-100A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | 100 V | Tube | BUK9535-100A | |||||||||||||||||
Mfr: BUK9605-30A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 75 A | 4.6 mOhms | 10 V | 2 V | - 55 C | + 175 C | 230 W | Enhancement | Reel | 934055412118 | |||||
Mfr: BUK9609-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 55 V | Reel | BUK9609-55A /T3 | |||||||||||||||
Mfr: BUK9614-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 55 V | Reel | 934055649118 | |||||||||||||||
Not Available Online | Si | 20 V | Reel | PMF290XN T/R | ||||||||||||||||||
Mfr: PMGD8000LN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH TRENCH DL 30V | Not Available Online | Si | 30 V | Reel | PMGD8000LN T/R | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | 20 V | Reel | PMN27UN /T3 | ||||||||||||||||
Mfr: PHT4NQ10LT,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | SOT-223-3 | 100 V | Reel | PHT4NQ10LT /T3 | |||||||||||||||
Not Available Online | Si | 30 V | Reel | PH7030L T/R | ||||||||||||||||||
Mfr: PMR290XN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs UTRENCHMOS (TM) FET | Not Available Online | Si | 20 V | Reel | PMR290XN T/R | |||||||||||||||||
Mfr: SI2302DS,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH TRENCH 20V 2.5A | Not Available Online | Si | 20 V | Reel | SI2302DS T/R | |||||||||||||||||
Mfr: PSMN015-110P,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | 110 V | Tube | 934057141127 | |||||||||||||||
Mfr: PSMN020-150W,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | Through Hole | TO-247-3 | 150 V | Tube | PSMN020-150W | |||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-323-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-323-3 |