Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 75 A | 5 mOhms | 20 V | - 55 C | + 175 C | 230 W | Enhancement | PSMN005-75P,127 | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 55.5 A | 30 mOhms | 20 V | - 55 C | + 175 C | 250 W | Enhancement | Rail | PSMN030-150P,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 20.3 A | 75 mOhms | 20 V | - 55 C | + 175 C | 62 W | Enhancement | Rail | BUK7575-55A,127 | |||||||
Mfr: 2N7002F,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH TRNCH 60V .475A | Not Available Online | Si | SMD/SMT | SOT-23-3 | 60 V | Reel | 2N7002F T/R | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | 60 V | Reel | 2N7002K T/R | ||||||||||||||||
Mfr: BSH202,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH202/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 520 mA | 900 mOhms | 20 V | 1 V | 2.9 nC | - 55 C | + 150 C | 417 mW | Enhancement | Reel | 934054718215 | ||||
Mfr: BUK7214-75B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7214-75B/SOT428/DPAK | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 75 V | 70 A | 14 mOhms | 20 V | 4 V | 41 nC | - 55 C | + 185 C | 158 W | Enhancement | Reel | 934057718118 | ||||
Mfr: BUK7215-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 MOSFET | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | 55 V | Reel | 934056700118 | |||||||||||||||
Mfr: BUK9875-100A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE-7 PWR-MOS | Not Available Online | Si | 100 V | Reel | BUK9875-100A T/R | |||||||||||||||||
Mfr: BUK9E04-30B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Tube | BUK9E04-30B | ||||||||||||||||||
Mfr: PMV170UN,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | Reel | |||||||||||||||||
Not Available Online | Si | 30 V | Reel | |||||||||||||||||||
Mfr: PSMN022-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Std N-chanMOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 30 A | 22.6 mOhms | 20 V | 1.3 V | 9 nC | - 55 C | + 175 C | 41 W | Enhancement | Reel | 934066337118 | ||||
Mfr: BUK9880-55/CUF TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 55 V | 7.5 A | 65 mOhms | 10 V | 1 V | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | ||||||
Mfr: PMN70XPEAX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V single P-channel Trench MOSFET | Not Available Online | Si | SMD/SMT | TSOP-6 | P-Channel | 1 Channel | 20 V | 4.1 A | 85 mOhms | 12 V | 1.25 V | 7.8 nC | - 55 C | + 150 C | 1.22 W | Enhancement | Reel | |||||
Mfr: PSMN6R3-120PS TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 70 A | 19.4 mOhms | 20 V | 4.6 V | 207.1 nC | - 55 C | + 175 C | 405 W | Tube | 934067189127 | |||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 100 V | 49 A | 22.6 mOhms | 4.5 V | 100 nC | 55 W | Tube | |||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | Reel | ||||||||||||||||||
Mfr: BUK626R2-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 90A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | 934065903118 | ||||||||||||||||
Mfr: PSMN1R6-40YLC:115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel 40 V 1.55 mo FET | Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 1 Channel | 40 V | 100 A | 1.45 mOhms | 20 V | 1.46 V | 59 nC | - 55 C | + 150 C | 288 W | Enhancement | Reel | |||||
Mfr: BUK769R6-80E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | 934066648118 | ||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Tube |