Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Mfr: PMT200EPEAX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 70 V, P-channel Trench MOSFET | Not Available Online | Si | SOT-223-3 | Reel | ||||||||||||||||||
Mfr: BUK9510-100B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 75 A | 9.7 mOhms | 15 V | - 55 C | + 175 C | 300 W | Enhancement | Rail | BUK9510-100B,127 | ||||||
Mfr: BUK7526-100B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 49 A | 26 mOhms | 20 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK7526-100B,127 | ||||||
Mfr: BUK7E11-55B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 84 A | 11 mOhms | 20 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK7E11-55B,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 75 A | 15 mOhms | 20 V | - 55 C | + 175 C | 300 W | Enhancement | Rail | PSMN015-100P,127 | |||||||
Mfr: PSMN013-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 21A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: PSMN017-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 15A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: PSMN022-30PL,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN022-30PL/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 30 A | 22 mOhms | 20 V | 1.3 V | 9 nC | - 55 C | + 175 C | 41 W | Enhancement | Tube | 934063985127 | ||||
Mfr: PSMN035-100LS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 100V 27A | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PSMN1R8-30PL,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN1R8-30PL/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 100 A | 1.8 mOhms | 20 V | 1.3 V | 170 nC | - 55 C | + 175 C | 270 W | Enhancement | Tube | 934064002127 | ||||
Mfr: PSMN2R7-30PL,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN2R7-30PL/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 100 A | 2.7 mOhms | 20 V | 1.3 V | 66 nC | - 55 C | + 175 C | 170 W | Enhancement | Tube | 934064005127 | ||||
Mfr: PSMN3R5-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 40A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: PSMN3R8-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 40A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: PSMN6R5-80PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN6R5-80PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 100 A | 6.9 mOhms | 20 V | 2.3 V | 71 nC | - 55 C | + 175 C | 210 W | Enhancement | Tube | 934064003127 | ||||
Mfr: PSMN8R7-80PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN8R7-80PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 90 A | 8.7 mOhms | 20 V | 2.3 V | 52 nC | - 55 C | + 175 C | 170 W | Enhancement | Tube | 934064001127 | ||||
Mfr: PH9030AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 30V 63A 5-Pin(4+Tab) | Not Available Online | Si | 35 V | Reel | ||||||||||||||||||
Mfr: PHKD13N03LT,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs MOSFET N-CH TRENCH DL 30V | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: PMCM650VNEZ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 12V N-Channel Trench MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PSMN3R2-25YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 25V 3.4 mOhms | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: PSMN3R7-30YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 30V 3.95mOhms | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: PSMN4R3-80ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 80V 4.3 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | 80 V | Tube | 934065164127 | |||||||||||||||
Mfr: BUK9506-40B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 129 A | 5 mOhms | 15 V | - 55 C | + 175 C | 203 W | Enhancement | Rail | BUK9506-40B,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 73 A | 13 mOhms | 10 V | - 55 C | + 175 C | 149 W | Enhancement | Rail | BUK9514-55A,127 | |||||||
Mfr: PHP23NQ11T TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHMOS (TM) FET | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 110 V | 23 A | 70 mOhms | 20 V | - 55 C | + 175 C | 100 W | Enhancement | Rail | PHP23NQ11T,127 |