Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMV75UP,215 TTI: PMV75UP,215 Nexperia Availability: Not Available OnlineMOSFETs PMV75UP/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 77 mOhms | 12 V | 900 mV | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | 934066296215 | ||||
Mfr: BUK9Y22-60ELX TTI: BUK9Y22-60ELX Nexperia Availability: Not Available OnlineMOSFETs BUK9Y22-60EL/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 50 A | 15 mOhms | 10 V | 2.1 V | 34 nC | - 55 C | + 175 C | 95 W | Enhancement | Reel | 934664843115 | ||||
Mfr: BUK7M6R7-40HX TTI: BUK7M6R7-40HX Nexperia Availability: Not Available OnlineMOSFETs BUK7M6R7-40H/SOT1210/mLFPAK | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 40 V | 50 A | 6.7 Ohms | 20 V | 2.4 V | 24 nC | - 55 C | + 175 C | 65 W | Enhancement | Reel | 934660785115 | ||||
Mfr: BUK6Y14-40PX TTI: BUK6Y14-40PX Nexperia Availability: Not Available OnlineMOSFETs BUK6Y14-40P/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 64 A | 14 mOhms | 20 V | 3 V | 42.7 nC | - 55 C | + 175 C | 110 W | Enhancement | Reel | 934661181115 | ||||
0In Stock | Si | SMD/SMT | SOT-96-1-8 | Reel | 934068546115 | |||||||||||||||||
Mfr: BUK964R2-80E,118 TTI: BUK964R2-80E,118 Nexperia Availability: 0In StockMOSFETs BUK964R2-80E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 4.2 mOhms | 10 V | 1.7 V | 123 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | 934066493118 | ||||
Mfr: BUK9Y58-75B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y58-75B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 20.73 A | 53 mOhms | 10 V | 1.25 V | 10.7 nC | - 55 C | + 175 C | 60.4 W | Enhancement | Reel | 934063306115 | ||||
Mfr: PSMN4R0-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R0-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 84 A | 4.5 mOhms | 20 V | 1.53 V | 22.8 nC | - 55 C | + 175 C | 61 W | Enhancement | Reel | 934065075115 | ||||
Mfr: BSH105,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH105/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 1.05 A | 200 mOhms | 8 V | 400 mV | 3.9 nC | - 55 C | + 150 C | 417 mW | Enhancement | Reel | 934054715235 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 50 V | 130 mA | 10 Ohms | 20 V | 800 mV | - 65 C | + 150 C | 250 mW | Enhancement | Reel | 933946360215 | ||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 190 mA | 10 Ohms | 20 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 933733110215 | ||||||
Mfr: BUK9640-100A,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9640-100A/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 39 A | 39 mOhms | 15 V | 1 V | 48 nC | - 55 C | + 175 C | 158 W | Enhancement | Reel | 934056025118 | ||||
Mfr: PMGD280UN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMGD280UN/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 20 V | 870 mA | 340 mOhms | 8 V | 450 mV | 890 pC | - 55 C | + 150 C | 400 mW | Enhancement | Reel | 934057726115 | ||||
Mfr: PSMN1R2-25YL,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-25YL/SOT1023/4 LEADS | 0In Stock | Si | SMD/SMT | SOT-1023-4 | N-Channel | 1 Channel | 25 V | 100 A | 1.2 mOhms | 20 V | 1.3 V | 105 nC | - 55 C | + 150 C | 121 W | Enhancement | Reel | 934063812115 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 47 A | 28 mOhms | 20 V | 4 V | 66 nC | - 55 C | + 175 C | 166 W | Enhancement | Reel | 934056745118 | |||||
Mfr: PSMN011-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN011-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 47 A | 11 mOhms | 20 V | 4 V | 45 nC | - 55 C | + 175 C | 117 W | Enhancement | Reel | 934064151115 | ||||
Mfr: PSMN014-40YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN014-40YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 32 A | 14 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064146115 | ||||
Mfr: PSMN018-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN018-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 45 A | 15 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064152115 | ||||
Mfr: PSMN045-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN045-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 24 A | 45 mOhms | 20 V | 2 V | 12.5 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064149115 | ||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 50 V, 60 V | 170 mA, 330 mA | 7.5 Ohms, 1.6 Ohms | 20 V | 1.1 V | 500 pC, 260 pC | - 55 C | + 150 C | 390 mW | Enhancement | Reel | 934065643125 | |||||
Mfr: PSMN016-100YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN016-100YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 51 A | 16.3 mOhms | 20 V | 3 V | 54 nC | - 55 C | + 175 C | 117 W | Enhancement | Reel | 934064533115 | ||||
Mfr: BUK9Y65-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y65-100E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 19 A | 51.4 mOhms | 15 V | 1.7 V | 14 nC | - 55 C | + 175 C | 64 W | Enhancement | Reel | 934067039115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 200 mA | 4.5 Ohms | 10 V | 800 mV | 340 pC | - 55 C | + 150 C | 360 mW | Enhancement | Reel | 934067059215 | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 180 mA | 4.5 Ohms | 10 V | 800 mV | 340 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | 934067071115 | |||||
0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel | 2 Channel | 20 V | 5.3 A | 30 mOhms | 12 V | 650 mV | 14.4 nC | - 55 C | + 150 C | 8.33 W | Enhancement | Reel | 934066581115 |