Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK7909-75AIE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 75 V | 120 A | 9 mOhms | 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7909-75AIE,127 | ||||||
Mfr: BUK7909-75ATE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 75 V | 120 A | 9 mOhms | 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7909-75ATE,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | 20 V | - 55 C | + 175 C | 250 W | Enhancement | Rail | PSMN057-200P,127 | |||||||
Mfr: PMCM650CVNEZ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMCM650CVNE NONE | Not Available Online | Si | Reel | 934070343023 | ||||||||||||||||||
Mfr: PSMN018-100PSFQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN018-100PSF SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 53 A | 18 mOhms | 20 V | 2 V | 21.4 nC | - 55 C | + 175 C | 111 W | Enhancement | Reel | 934068748127 | ||||
Mfr: PSMN8R5-100PSFQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN8R5-100PSF SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 98 A | 8.7 mOhms | 20 V | 2 V | 44.5 nC | - 55 C | + 175 C | 183 W | Enhancement | Tube | 934070402127 | ||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | 934664413215 | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DSN-1006-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 155 mOhms | 12 V | 1.1 V | 7.5 nC | - 55 C | + 150 C | 1 W | Enhancement | 934662892326 | ||||||
Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si |