• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PSMN030-60YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN030-60YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
29 A
24.7 mOhms
20 V
2 V
13 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934064398115
Datasheet
Mfr: PSMN1R7-30YL,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R7-30YL/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.7 mOhms
20 V
2.15 V
77.9 nC
- 55 C
+ 150 C
109 W
Enhancement
Reel
934063068115
Datasheet
Mfr: PSMN7R0-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PSMN7R0-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
76 A
7 mOhms
20 V
1.3 V
22 nC
- 55 C
+ 175 C
51 W
Enhancement
Reel
934063077115
Datasheet
Mfr: PSMN020-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN020-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
43 A
37 mOhms
20 V
4.6 V
41 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
934064431115
Datasheet
Mfr: BUK7Y12-55B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7Y12-55B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
55 V
61.8 A
8.2 mOhms
20 V
4 V
35.2 nC
- 55 C
+ 175 C
105 W
Enhancement
Reel
934063307115
Datasheet
Mfr: PSMN7R0-30YLC,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PSMN7R0-30YLC/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
61 A
7.1 mOhms
20 V
1.58 V
16 nC
- 55 C
+ 175 C
48 W
Enhancement
Reel
934066007115
Datasheet
Mfr: NX3008PBKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008PBKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
30 V
200 mA
4.1 Ohms
8 V
600 mV
550 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934065636115
Datasheet
Mfr: PSMN3R8-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN3R8-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
120 A
3.9 mOhms
20 V
2 V
170 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934065178118
Datasheet
Mfr: PSMN9R0-25MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN9R0-25MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
25 V
55 A
11.3 mOhms
20 V
1.95 V
5.4 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934066946115
Datasheet
Mfr: BUK7S1R2-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7S1R2-40H/SOT1235/LFPAK88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
43 V
300 A
2.6 mOhms
20 V
4.3 V
80 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
934661103118
Datasheet
Mfr: PSMN1R1-40BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R1-40BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
120 A
1.3 mOhms
20 V
2 V
136 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934065174118
Datasheet
Mfr: PMPB13XNE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB13XNE/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
30 V
11.3 A
13 mOhms
12 V
650 mV
24 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066867115
Datasheet
Mfr: PMPB33XPZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB33XP/SOT1220/DFN2020MD-6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020MD-6
P-Channel
1 Channel
20 V
7.9 A
37 mOhms
12 V
900 mV
15 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934066872184
Datasheet
Mfr: BUK763R1-60E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK763R1-60E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
120 A
3.1 mOhms
20 V
2.4 V
114 nC
- 55 C
+ 175 C
293 W
Enhancement
Reel
934066652118
Datasheet
Mfr: BUK969R3-100E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK969R3-100E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
100 V
Reel
934066639118
Datasheet
Mfr: BUK6Q100-80PJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs BUK6Q100-80P/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Reel
934670269118
934670000000
Datasheet
Mfr: BUK7Q8R4-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-WF-8
N-Channel
1 Channel
40 V
57 A
8.4 mOhms
20 V
3.6 V
16 nC
- 55 C
+ 175 C
51 W
Enhancement
Reel
9.3467E+11
Datasheet
Mfr: BUK9Q16-100LJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q16-100L/SOT8002/MLPAK33

0In Stock

Please adjust quantity to Min / Mult value
Reel
934670289118
934670000000
Datasheet
Mfr: BUK9Q17-80LJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q17-80L/SOT8002/MLPAK33

0In Stock

Please adjust quantity to Min / Mult value
Reel
934670297118
934670000000
Datasheet
Mfr: BUK9Q19-100LJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q19-100L/SOT8002/MLPAK33

0In Stock

Please adjust quantity to Min / Mult value
Reel
934670294118
934670000000
Datasheet
Mfr: BUK9Q22-80LJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q22-80L/SOT8002/MLPAK33

0In Stock

Please adjust quantity to Min / Mult value
Reel
934670290118
934670000000
Datasheet
Mfr: BUK7A1R3-100LJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs BUK7A1R3-100L/SOT8000A/CCPAK12

Not Available Online

Call
or
View Details
Si
SMD/SMT
CCPAK1212-12
N-Channel
1 Channel
100 V
355 A
1.3 mOhms
20 V
4 V
383 nC
- 55 C
+ 175 C
935 W
Enhancement
Reel
934669584118
934670000000
Datasheet
Mfr: BUK761R7-40E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK761R7-40E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
40 V
Reel
934066432118
Datasheet
Mfr: BUK764R2-80E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK764R2-80E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
80 V
Reel
934066646118
Datasheet
Mfr: PSMN6R5-80BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN6R5-80BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
73 V
100 A
6.9 mOhms
20 V
2.3 V
71 nC
- 55 C
+ 175 C
210 W
Enhancement
Reel
934066202118
  • ...
  • 16
  • 17
  • 18