Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK9Q39-100LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q39-100L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670296118 934670000000 | |||||||||||||||||||
Mfr: BUK9Q50-100LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q50-100L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670298118 934670000000 | |||||||||||||||||||
Mfr: PMZ170VNEYL TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMZ170VNE/SOT883/XQFN3 | Not Available Online | 934666241315 934670000000 | ||||||||||||||||||||
0In Stock | SMD/SMT | N-Channel | 80 V | 35 A | 19.8 mOhms | 20 V | 1.7 V | - 55 C | + 175 C | 67 W | Enhancement | Reel | 934667702115 | |||||||||
Mfr: PSMN1R2-80CSEJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-80CSE/SOT8005A/CCPAK12 | 0In Stock | Si | SMD/SMT | CCPAK1212 | N-Channel | 1 Channel | 80 V | 375 A | 1.18 mOhms | 20 V | 3.6 V | 233 nC | - 55 C | + 175 C | 935 W | Enhancement | Reel | 934666615118 934670000000 | ||||
Mfr: PMPB06R2ENZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PMPB06R2EN/SOT1220-2/DFN2020M- | 0In Stock | Si | SMD/SMT | DFN2020M-6-8 | N-Channel | 1 Channel | 30 V | 18 A | 7.4 mOhms | 20 V | 2.2 V | 13 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | 934665979184 | ||||
Mfr: BSS138AKQB-QZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BSS138AKQB-Q/SOT8015/DFN1110D- | 0In Stock | Si | SMD/SMT | DFN1110D-3 | N-Channel | 1 Channel | 60 V | 340 mA | 2.8 Ohms | 20 V | 1.5 V | 210 pC | - 55 C | + 175 C | 6.9 W | Enhancement | Reel | 934667374147 | ||||
Mfr: BUK9K12-80LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K12-80L/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | Power SO-8 | N-Channel | 2 Channel | 80 V | 51 A | 11.2 mOhms | 20 V | 2.05 V | 66 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | 934667690115 934670000000 | ||||
Mfr: PSMN4R0-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R0-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 84 A | 4.5 mOhms | 20 V | 1.53 V | 22.8 nC | - 55 C | + 175 C | 61 W | Enhancement | Reel | 934065075115 | ||||
Mfr: PSMN014-40YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN014-40YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 32 A | 14 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064146115 | ||||
Mfr: PSMN018-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN018-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 45 A | 15 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064152115 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 190 mA | 10 Ohms | 20 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 933733110215 | ||||||
Mfr: PSMN1R2-25YL,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-25YL/SOT1023/4 LEADS | 0In Stock | Si | SMD/SMT | SOT-1023-4 | N-Channel | 1 Channel | 25 V | 100 A | 1.2 mOhms | 20 V | 1.3 V | 105 nC | - 55 C | + 150 C | 121 W | Enhancement | Reel | 934063812115 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 47 A | 28 mOhms | 20 V | 4 V | 66 nC | - 55 C | + 175 C | 166 W | Enhancement | Reel | 934056745118 | |||||
Mfr: BSH105,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH105/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 1.05 A | 200 mOhms | 8 V | 400 mV | 3.9 nC | - 55 C | + 150 C | 417 mW | Enhancement | Reel | 934054715235 | ||||
Mfr: PMGD280UN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMGD280UN/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 20 V | 870 mA | 340 mOhms | 8 V | 450 mV | 890 pC | - 55 C | + 150 C | 400 mW | Enhancement | Reel | 934057726115 | ||||
Mfr: BUK9Y4R8-60E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y4R8-60E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 3.3 mOhms | 15 V | 1.7 V | 50 nC | - 55 C | + 175 C | 238 W | Enhancement | Reel | 934067017115 | ||||
Mfr: BUK9Y72-80E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y72-80E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 15 A | 65 mOhms | 15 V | 1.7 V | 7.9 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934067033115 | ||||
Mfr: PMPB19XP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMPB19XP/SOT1220/SOT1220 | Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 20 V | 10.3 A | 19 mOhms | 12 V | 680 mV | 28.8 nC | - 55 C | + 150 C | 12.5 W | Enhancement | Reel | 934066871115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 30 V | 6.8 A | 40 mOhms | 20 V | 2.5 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Reel | 934066874115 | |||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel, P-Channel | 2 Channel | 30 V | 200 mA, 350 mA | 1.4 Ohms | 8 V | 900 mV | 520 pC | - 55 C | + 150 C | 990 mW | Enhancement | Reel | 934065639115 | |||||
Mfr: NX3008PBK,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX3008PBK/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 230 mA | 4.1 Ohms | 8 V | 600 mV | 550 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065642215 | ||||
Mfr: PSMN016-100BS,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN016-100BS/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 57 A | 28.8 mOhms | 20 V | 2 V | 49 nC | - 55 C | + 175 C | 148 W | Enhancement | Reel | 934066209118 | ||||
Mfr: BUK7K5R6-30E,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7K5R6-30E/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 30 V | 40 A | 4.76 mOhms | 20 V | 3 V | 29.7 nC | - 55 C | + 175 C | 64 W | Enhancement | Reel | 934066992115 | ||||
Mfr: BUK969R0-60E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK969R0-60E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 75 A | 8 mOhms | 10 V | 1.4 V | 29.8 nC | - 55 C | + 175 C | 137 W | Enhancement | Reel | 934066636118 |