• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: 2N7002P,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 2N7002P/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
20 V
1.1 V
600 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934064132215
Datasheet
Mfr: PSMN017-60YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN017-60YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
54 V
31 A
24.7 mOhms
20 V
4 V
20 nC
- 55 C
+ 175 C
74 W
Enhancement
Reel
934064399115
Datasheet
Mfr: PSMN028-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN028-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
42 A
52 mOhms
20 V
4.7 V
33 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064534115
Datasheet
Mfr: PSMN0R9-25YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN0R9-25YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
25 V
100 A
990 uOhms
20 V
1.05 V
110 nC
- 55 C
+ 175 C
272 W
Enhancement
Reel
934065074115
Datasheet
Mfr: PSMN1R5-30YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R5-30YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.55 mOhms
20 V
1.51 V
65 nC
- 55 C
+ 175 C
179 W
Enhancement
Reel
934065188115
Datasheet
Mfr: 2N7002BKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 2N7002BKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel
1 Channel
60 V
350 mA
1.6 Ohms
20 V
1.1 V
600 pC
- 55 C
+ 150 C
440 mW
Enhancement
Reel
934064288115
Datasheet
Mfr: PMV100ENEAR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMV100ENEA/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3 A
54 mOhms
20 V
1 V
5.5 nC
- 55 C
+ 150 C
4.5 W
Enhancement
Reel
934068713215
NX3020NAKRA-QZ Nexperia
Datasheet
Mfr: NX3020NAKRA-QZ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs NX3020NAKRA-Q/SOT1268/DFN1412-

Not Available Online

Call
or
View Details
Reel
934670065147
934670000000
Datasheet
Mfr: PSMN1R8-80SSEJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PSMN1R8-80SSE/SOT1235/LFPAK88

Not Available Online

Call
or
View Details
Reel
934670022118
934670000000
Datasheet
Mfr: PMV65XP-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV65XP-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-236AB-3
P-Channel
1 Channel
20 V
4.3 A
74 mOhms
12 V
900 mV
7.7 nC
- 55 C
+ 150 C
833 mW
Enhancement
Reel
934667314215
934667000000
Datasheet
Mfr: PSMN1R2-80ASEJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PSMN1R2-80ASE/SOT8000A/CCPAK12

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
CCPAK1212
N-Channel
1 Channel
80 V
375 A
1.18 mOhms
20 V
3.6 V
233 nC
- 55 C
+ 175 C
935 W
Enhancement
Reel
934666614118
934670000000
Datasheet
Mfr: PSMN1R3-100ASFJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PSMN1R3-100ASF/SOT8000A/CCPAK1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
CCPAK1212
N-Channel
1 Channel
100 V
355 A
1.3 mOhms
20 V
4 V
255 nC
- 55 C
+ 175 C
935 W
Enhancement
Reel
934666618118
934670000000
Datasheet
Mfr: PSMN1R4-100CSEJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PSMN1R4-100CSE/SOT8005A/CCPAK1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
CCPAK1212
N-Channel
1 Channel
100 V
340 A
1.42 mOhms
20 V
3.6 V
244 nC
- 55 C
+ 175 C
935 W
Enhancement
Reel
934666623118
934670000000
Datasheet
Mfr: PXN011-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN011-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
46 A
11 mOhms
20 V
2.2 V
7.8 nC
- 55 C
+ 150 C
47 W
Enhancement
Reel
934668047118
934670000000
Datasheet
Mfr: PMN50EPEH
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMN50EPE/SOT457/SC-74

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
934660267125
Datasheet
Mfr: PMPB05R4ENX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMPB05R4EN/SOT1220-4/DFN2020M-

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN2020M-6-8
N-Channel
1 Channel
30 V
19 A
6.6 mOhms
20 V
2.2 V
15 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934667776115
Datasheet
Mfr: BUK9M48-80LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9M48-80L/SOT1210/mLFPAK

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
N-Channel
80 V
15 A
38.3 mOhms
20 V
1.7 V
1.4 nC
- 55 C
+ 175 C
50 W
Enhancement
Reel
934667694115
Datasheet
Mfr: PSMN7R6-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN7R6-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
54 V
92 A
7.8 mOhms
20 V
2 V
38.7 nC
- 55 C
+ 175 C
149 W
Enhancement
Reel
934066199118
Datasheet
Mfr: PSMN2R8-25MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R8-25MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
25 V
70 A
3.75 mOhms
20 V
2.15 V
16.3 nC
- 55 C
+ 175 C
88 W
Enhancement
Reel
934066944115
Datasheet
Mfr: BSS84AKMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKMB/SOT883B/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065863315
Datasheet
Mfr: BUK766R0-60E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK766R0-60E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
75 A
4.58 mOhms
20 V
2.4 V
62 nC
- 55 C
+ 175 C
182 W
Enhancement
Reel
934066645118
Datasheet
Mfr: BUK9K52-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K52-60E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
60 V
16 A
47.3 mOhms
15 V
1.7 V
5.6 nC
- 55 C
+ 175 C
32 W
Enhancement
Reel
934066978115
Datasheet
Mfr: PSMN2R0-30YLE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R0-30YLE/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.7 mOhms
20 V
1.7 V
87 nC
- 55 C
+ 175 C
272 W
Enhancement
Reel
934066896115
Datasheet
Mfr: BUK9Y12-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y12-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
52 A
10 mOhms
10 V
1.4 V
9.8 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
934067047115
Datasheet
Mfr: PMDPB80XP,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PMDPB80XP/SOT1118/HUSON6

Not Available Online

Call
or
View Details
Si
20 V
Reel
934066579115
  • ...
  • 14
  • 15
  • 16