• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PMPB06R2ENZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PMPB06R2EN/SOT1220-2/DFN2020M-

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020M-6-8
N-Channel
1 Channel
30 V
18 A
7.4 mOhms
20 V
2.2 V
13 nC
- 55 C
+ 150 C
3.8 W
Enhancement
Reel
934665979184
Datasheet
Mfr: BSS138AKQB-QZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138AKQB-Q/SOT8015/DFN1110D-

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN1110D-3
N-Channel
1 Channel
60 V
340 mA
2.8 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
6.9 W
Enhancement
Reel
934667374147
Datasheet
Mfr: BUK9K12-80LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9K12-80L/SOT1205/LFPAK56D

Not Available Online

Call
or
View Details
Si
SMD/SMT
Power SO-8
N-Channel
2 Channel
80 V
51 A
11.2 mOhms
20 V
2.05 V
66 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
934667690115
934670000000
Datasheet
Mfr: PSMN4R0-25YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R0-25YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
25 V
84 A
4.5 mOhms
20 V
1.53 V
22.8 nC
- 55 C
+ 175 C
61 W
Enhancement
Reel
934065075115
Datasheet
Mfr: PSMN014-40YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN014-40YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
32 A
14 mOhms
20 V
4 V
12 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934064146115
Datasheet
Mfr: PSMN018-80YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN018-80YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
45 A
15 mOhms
20 V
4 V
26 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064152115
Datasheet
Mfr: BST82,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BST82/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
190 mA
10 Ohms
20 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933733110215
Datasheet
Mfr: PSMN1R2-25YL,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R2-25YL/SOT1023/4 LEADS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
25 V
100 A
1.2 mOhms
20 V
1.3 V
105 nC
- 55 C
+ 150 C
121 W
Enhancement
Reel
934063812115
Datasheet
Mfr: PHB47NQ10T,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PHB47NQ10T/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
47 A
28 mOhms
20 V
4 V
66 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
934056745118
Datasheet
Mfr: BSH105,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSH105/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
1.05 A
200 mOhms
8 V
400 mV
3.9 nC
- 55 C
+ 150 C
417 mW
Enhancement
Reel
934054715235
Datasheet
Mfr: PMGD280UN,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMGD280UN/SOT363/SC-88

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
20 V
870 mA
340 mOhms
8 V
450 mV
890 pC
- 55 C
+ 150 C
400 mW
Enhancement
Reel
934057726115
Datasheet
Mfr: BUK9Y4R8-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y4R8-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
100 A
3.3 mOhms
15 V
1.7 V
50 nC
- 55 C
+ 175 C
238 W
Enhancement
Reel
934067017115
Datasheet
Mfr: BUK9Y72-80E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y72-80E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
15 A
65 mOhms
15 V
1.7 V
7.9 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934067033115
Datasheet
Mfr: PMPB19XP,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PMPB19XP/SOT1220/SOT1220

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
10.3 A
19 mOhms
12 V
680 mV
28.8 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066871115
Datasheet
Mfr: PMPB48EP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB48EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
6.8 A
40 mOhms
20 V
2.5 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066874115
Datasheet
Mfr: NX3008CBKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008CBKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel, P-Channel
2 Channel
30 V
200 mA, 350 mA
1.4 Ohms
8 V
900 mV
520 pC
- 55 C
+ 150 C
990 mW
Enhancement
Reel
934065639115
Datasheet
Mfr: NX3008PBK,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs NX3008PBK/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
230 mA
4.1 Ohms
8 V
600 mV
550 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065642215
Datasheet
Mfr: PSMN016-100BS,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PSMN016-100BS/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
57 A
28.8 mOhms
20 V
2 V
49 nC
- 55 C
+ 175 C
148 W
Enhancement
Reel
934066209118
Datasheet
Mfr: BUK7K5R6-30E,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs BUK7K5R6-30E/SOT1205/LFPAK56D

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
30 V
40 A
4.76 mOhms
20 V
3 V
29.7 nC
- 55 C
+ 175 C
64 W
Enhancement
Reel
934066992115
Datasheet
Mfr: BUK969R0-60E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK969R0-60E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
75 A
8 mOhms
10 V
1.4 V
29.8 nC
- 55 C
+ 175 C
137 W
Enhancement
Reel
934066636118
Datasheet
Mfr: BUK9K18-40E,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs BUK9K18-40E/SOT1205/LFPAK56D

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
40 V
30 A
17.1 mOhms
15 V
1.7 V
14.5 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
934067072115
Datasheet
Mfr: BUK9Y43-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y43-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
22 A
38 mOhms
10 V
1.4 V
8.2 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934067024115
Datasheet
Mfr: BUK9Y21-40E,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs BUK9Y21-40E/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
33 A
17 mOhms
10 V
1.4 V
7 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934067048115
Datasheet
Mfr: BUK9Y65-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y65-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
19 A
51.4 mOhms
15 V
1.7 V
14 nC
- 55 C
+ 175 C
64 W
Enhancement
Reel
934067039115
Datasheet
Mfr: NX3020NAKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3020NAKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
180 mA
4.5 Ohms
10 V
800 mV
340 pC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
934067071115
  • ...
  • 13
  • 14
  • 15