• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PSMN5R8-40YS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PSMN5R8-40YS/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
90 A
5.7 mOhms
20 V
2 V
28.8 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064147115
Datasheet
Mfr: BSS138BK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138BK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
20 V
480 mV
600 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065729215
Datasheet
Mfr: NX3020NAKS-QX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs NX3020NAKS-Q/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
30 V
220 mA
3 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
310 mW
Enhancement
Reel
934669255115
Datasheet
Mfr: PSMN1R4-100ASEJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PSMN1R4-100ASE/SOT8000A/CCPAK1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
CCPAK1212
N-Channel
1 Channel
100 V
340 A
1.36 mOhms
20 V
3.6 V
244 nC
- 55 C
+ 175 C
935 W
Enhancement
Reel
934666622118
934670000000
Datasheet
Mfr: 2N7002AKRA-QZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002AKRA-Q/SOT1268/DFN1412-6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN1412-6-8
N-Channel
2 Channel
60 V
320 mA
2.9 Ohms
20 V
2.6 V
210 pC
- 55 C
+ 150 C
5 W
Enhancement
Reel
934667376147
Datasheet
Mfr: PMV240ENEAR
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMV240ENEA/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
850 mA
320 mOhms
20 V
2.6 V
610 pC
- 55 C
+ 175 C
390 mW
Enhancement
AEC-Q100
Reel
934667334215
Datasheet
Mfr: PMV30UN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV30UN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.7 A
36 mOhms
8 V
700 mV
7.4 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
934667313215
934667000000
Datasheet
Mfr: PMV40UN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV40UN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.9 A
47 mOhms
8 V
700 mV
9.3 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
934667311215
934667000000
Datasheet
Mfr: BUK9Q4R6-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q4R6-40H/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
40 V
90 A
4.6 mOhms
20 V
2.05 V
38 nC
- 55 C
+ 175 C
84 W
Enhancement
Reel
934670277118
Datasheet
Mfr: BUK9K61-100LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9K61-100L/SOT1205/LFPAK56D

Not Available Online

Call
or
View Details
Reel
934667697115
934670000000
Datasheet
Mfr: PSMN1R3-80SSFJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PSMN1R3-80SSF/SOT1235/LFPAK88

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
80 V
335 A
1.2 mOhms
20 V
3 V
164 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
934666125118
Datasheet
Mfr: PXN6R2-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN6R2-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
77 A
6.2 mOhms
20 V
2.2 V
14.1 nC
- 55 C
+ 150 C
74 W
Enhancement
Reel
934668043118
934670000000
Datasheet
Mfr: BUK7K3R7-40NX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK7K3R7-40N/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK56D-8
N-Channel
2 Channel
40 V
105 A
3.7 mOhms
20 V
3.6 V
47 nC
- 55 C
+ 175 C
97 W
Enhancement
Reel
934670041115
934670000000
Datasheet
Mfr: PSMN2R6-80YSFX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R6-80YSF/SOT1023/4 LEADS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
80 V
231 A
2.4 mOhms
20 V
4 V
85 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
934666120115
Datasheet
Mfr: BUK9Y6R0-60RAX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Y6R0-60RA/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
SOT-669-5
Reel
934668842115
Datasheet
Mfr: BUK9M60-100LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9M60-100L/SOT1210/mLFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
Power33-8
N-Channel
1 Channel
100 V
19 A
60 mOhms
20 V
2.05 V
9.8 nC
- 55 C
+ 175 C
50.4 W
Enhancement
Reel
934667699115
934670000000
Datasheet
Mfr: BUK7Y13-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7Y13-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
58 A
13 mOhms
20 V
4.4 V
19 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934060169115
Datasheet
Mfr: PMBF170,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMBF170/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
75 V
300 mA
2.8 Ohms
20 V
2 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933966340235
Datasheet
Mfr: BUK9Y7R6-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y7R6-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
79 A
6.4 mOhms
15 V
1.7 V
16.4 nC
- 55 C
+ 175 C
95 W
Enhancement
Reel
934067046115
Datasheet
Mfr: BUK9K89-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K89-100E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
100 V
12.5 A
75.8 mOhms
15 V
1.7 V
16.8 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
934066987115
Datasheet
Mfr: PSMN7R0-100BS,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PSMN7R0-100BS/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
90 V
100 A
12 mOhms
20 V
2 V
125 nC
- 55 C
+ 175 C
269 W
Enhancement
Reel
934066207118
Datasheet
Mfr: BUK9K35-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K35-60E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
60 V
22 A
32 mOhms
10 V
1.4 V
7.8 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
934066977115
Datasheet
Mfr: BUK9Y8R7-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y8R7-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
86 A
6.8 mOhms
15 V
1.7 V
31 nC
- 55 C
+ 175 C
147 W
Enhancement
Reel
934067021115
Datasheet
Mfr: NX3020NAKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX3020NAKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel
2 Channel
30 V
200 mA
4.5 Ohms
10 V
800 mV
340 pC
- 55 C
+ 150 C
375 mW
Enhancement
Reel
934067068115
Datasheet
Mfr: BUK9Y104-100B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y104-100B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
14.8 A
99 mOhms
15 V
1.65 V
11 nC
- 55 C
+ 175 C
59 W
Enhancement
Reel
934063324115
  • ...
  • 12
  • 13
  • 14