• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PMDPB30XNZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB30XN/SOT1118/HUSON6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
2 Channel
20 V
5.3 A
40 mOhms
12 V
900 mV
14.4 nC
- 55 C
+ 150 C
490 mW
Enhancement
Reel
934066581184
Datasheet
Mfr: PMGD290UCEAH
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PMGD290UCEA/SOT363/SC-88

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
934067604125
Datasheet
Mfr: BUK9Q45-80LJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q45-80L/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
934670291118
934670000000
Datasheet
Mfr: PMV170EPAR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV170EPA/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Reel
934669464215
934669000000
Datasheet
Mfr: BUK6Q66-60PJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK6Q66-60P/SOT8002/MLPAK33

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
60 V
20 A
66 mOhms
20 V
2.7 V
19 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934670275118
Datasheet
Mfr: BUK7Q4R9-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK7Q4R9-40H/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
40 V
70 A
4.9 mOhms
20 V
3.6 V
29 nC
- 55 C
+ 175 C
84 W
Enhancement
Reel
934670278118
Datasheet
Mfr: PSMN2R5-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PSMN2R5-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
2.5 mOhms
20 V
2.15 V
57 nC
- 55 C
+ 175 C
88 W
Enhancement
Reel
934063071115
Datasheet
Mfr: BUK9Y19-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y19-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
56 A
18 mOhms
10 V
1.4 V
39 nC
- 55 C
+ 175 C
167 W
Enhancement
Reel
934066629115
Datasheet
Mfr: PSMN3R9-25MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN3R9-25MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
25 V
70 A
5.55 mOhms
20 V
2.15 V
9.7 nC
- 55 C
+ 175 C
69 W
Enhancement
Reel
934066945115
Datasheet
Mfr: PSMN7R0-30MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN7R0-30MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
30 V
67 A
9 mOhms
20 V
2.15 V
17.9 nC
- 55 C
+ 175 C
57 W
Enhancement
Reel
934066939115
Datasheet
Mfr: NX3008PBKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX3008PBKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
2 Channel
30 V
220 mA
2.8 Ohms
8 V
900 mV
550 pC
- 55 C
+ 150 C
1.09 W
Enhancement
Reel
934065633115
Datasheet
Mfr: PSMN9R1-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PSMN9R1-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
57 A
9.1 mOhms
20 V
1.3 V
8.4 nC
- 55 C
+ 175 C
52 W
Enhancement
Reel
934064948115
Datasheet
Mfr: PMCPB5530X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMCPB5530X/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel, P-Channel
2 Channel
20 V
5.3 A
70 mOhms
12 V
650 mV
14.4 nC, 8.1 nC
- 55 C
+ 150 C
8.33 W
Enhancement
Reel
934066582115
Datasheet
Mfr: BUK768R1-40E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK768R1-40E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
75 A
7.2 mOhms
20 V
2.4 V
24 nC
- 55 C
+ 175 C
96 W
Enhancement
Reel
934066438118
Datasheet
Mfr: 2N7002,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
5 Ohms
30 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
934003470235
Datasheet
Mfr: PMN48XPA2X
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMN48XPA2/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-96-1-8
P-Channel
1 Channel
20 V
4.4 A
55 mOhms
12 V
1.3 V
7 nC
- 55 C
+ 175 C
660 mW
Enhancement
Reel
934661339115
Datasheet
Mfr: BUK9Y14-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y14-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
56 A
14 mOhms
15 V
2.3 V
21 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934060172115
Datasheet
Mfr: PSMN5R5-60YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN5R5-60YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
100 A
8.3 mOhms
20 V
4.6 V
56 nC
- 55 C
+ 175 C
130 W
Enhancement
Reel
934064397115
Datasheet
Mfr: 2N7002BKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002BKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
350 mA
1.6 Ohms
20 V
1.1 V
600 pC
- 55 C
+ 150 C
440 mW
Enhancement
Reel
934064284115
Datasheet
Mfr: PSMN013-80YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN013-80YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
60 A
19.8 mOhms
20 V
2 V
37 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
934063934115
Datasheet
Mfr: 2N7002PW,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 2N7002PW/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
310 mA
1.6 Ohms
20 V
1.1 V
600 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934064137115
Datasheet
Mfr: PSMN069-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN069-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
90 V
12 A
130 mOhms
20 V
3 V
14 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934064536115
Datasheet
Mfr: PSMN102-200Y,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN102-200Y/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
200 V
21.5 A
102 mOhms
20 V
2 V
30.7 nC
- 55 C
+ 150 C
113 W
Enhancement
Reel
934061323115
Datasheet
Mfr: BUK7J2R4-80MX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7J2R4-80M/SOT1023/LFPAK56E

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK56E-4
N-Channel
1 Channel
80 V
231 A
2.4 mOhms
20 V
4 V
85 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
934667068115
Datasheet
Mfr: BUK6M61-60PX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK6M61-60P/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
P-Channel
60 V
27 A
100 mOhms
20 V
1.7 V
- 55 C
+ 175 C
99 W
Enhancement
Reel
934667907115
  • ...
  • 10
  • 11
  • 12