Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSH103,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH103/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 850 mA | 400 mOhms | 8 V | 400 mV | 2.1 nC | - 55 C | + 150 C | 750 mW | Enhancement | Reel | 934054713215 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | P-Channel | 1 Channel | 250 V | 225 mA | 10 Ohms | 20 V | 2.8 V | - 65 C | + 150 C | 1.5 W | Enhancement | Reel | 934000510115 | ||||||
Mfr: BUK9Y3R5-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y3R5-40E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 100 A | 3.6 mOhms | 10 V | 1.4 V | 30.2 nC | - 55 C | + 175 C | 167 W | Enhancement | Reel | 934067044115 | ||||
Mfr: PSMN2R6-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN2R6-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 100 A | 2.8 mOhms | 20 V | 1.54 V | 39 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934065192115 | ||||
Mfr: PMDPB85UPE,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDPB85UPE/SOT1118/HUSON6 | Not Available Online | Si | 20 V | Reel | 934066843115 | |||||||||||||||||
Mfr: BUK762R6-60E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK762R6-60E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 1.97 mOhms | 20 V | 3 V | 140 nC | - 55 C | + 175 C | 324 W | Enhancement | Reel | 934066664118 | ||||
Mfr: PSMN1R7-60BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R7-60BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 2 mOhms | 20 V | 2 V | 137 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934065175118 | ||||
Mfr: PSMN4R5-40BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R5-40BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 100 A | 4.5 mOhms | 20 V | 2 V | 42.3 nC | - 55 C | + 175 C | 148 W | Enhancement | Reel | 934066333118 | ||||
Mfr: PSMN8R0-40BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN8R0-40BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 36 V | 77 A | 7.6 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 175 C | 86 W | Enhancement | Reel | 934066198118 | ||||
Mfr: BUK965R8-100E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK965R8-100E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 120 A | 5.8 mOhms | 10 V | 2.1 V | 133 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | 934066497118 | ||||
Mfr: PSMN9R8-30MLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN9R8-30MLC/SOT1210/mLFPAK | 0In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 30 V | 50 A | 12.4 mOhms | 20 V | 1.95 V | 5 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934066941115 | ||||
Mfr: BUK9611-80E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9611-80E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 75 A | 11 mOhms | 10 V | 1.7 V | 48.8 nC | - 55 C | + 175 C | 182 W | Enhancement | Reel | 934066647118 | ||||
Mfr: BUK768R3-60E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK768R3-60E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 75 A | 5.9 mOhms | 20 V | 2.4 V | 43.1 nC | - 55 C | + 175 C | 137 W | Enhancement | Reel | 934066644118 | ||||
Mfr: BUK7K5R1-30E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7K5R1-30E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 30 V | 40 A | 4.34 mOhms | 20 V | 3 V | 31.1 nC | - 55 C | + 175 C | 68 W | Enhancement | Reel | 934066988115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 55 mOhms | 12 V | 650 mV | 16.5 nC | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | 934066506115 | |||||
Mfr: PMDPB58UPE,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PMDPB58UPE/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 58 mOhms, 58 mOhms | 8 V | 950 mV | 9.5 nC | - 55 C | + 150 C | 1.21 W | Enhancement | Reel | 934066845115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 30 V | 180 mA | 4.5 Ohms | 10 V | 800 mV | 340 pC | - 55 C | + 150 C | 280 mW | Enhancement | Reel | 934066973115 | |||||
0In Stock | Si | SMD/SMT | TSSOP-6 | P-Channel | 1 Channel | 20 V | 2 A | 115 mOhms | 12 V | 1.15 V | 7.2 nC | - 55 C | + 150 C | 725 mW | Enhancement | Reel | 934064765115 | |||||
Mfr: PSMN4R5-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R5-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 60 A | 4.8 mOhms | 20 V | 1.54 V | 20.5 nC | - 55 C | + 175 C | 61 W | Enhancement | Reel | 934065073115 | ||||
Mfr: 2N7002P,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002P/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 360 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934064132215 | ||||
Mfr: PSMN017-60YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN017-60YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 54 V | 31 A | 24.7 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | 934064399115 | ||||
Mfr: PSMN028-100YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN028-100YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 42 A | 52 mOhms | 20 V | 4.7 V | 33 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064534115 | ||||
Mfr: PSMN0R9-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN0R9-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 100 A | 990 uOhms | 20 V | 1.05 V | 110 nC | - 55 C | + 175 C | 272 W | Enhancement | Reel | 934065074115 | ||||
Mfr: PSMN1R5-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R5-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 100 A | 1.55 mOhms | 20 V | 1.51 V | 65 nC | - 55 C | + 175 C | 179 W | Enhancement | Reel | 934065188115 | ||||
Mfr: 2N7002BKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002BKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel | 1 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934064288115 |