Littelfuse - MOSFETs
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 120 V | 110 A | 14 mOhms | 20 V | 2.5 V | - 55 C | + 175 C | 517 W | Enhancement | |||||||
Not Available Online | Si |