Littelfuse - MOSFETs
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 90 A | 12 mOhms | 20 V | 2 V | - 55 C | + 175 C | 390 W | Enhancement | |||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 44 A | 40 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 240 W | Enhancement | HiPerFET | |||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 50 A | 30 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 150 C | 34 W | Enhancement | HiPerFET | |||||
Not Available Online | Si | HiPerFET | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 120 V | 110 A | 14 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 175 C | 517 W | Enhancement | ||||||
Not Available Online | Si | Through Hole | TO-252AA-3 | N-Channel | 1 Channel | 55 V | 90 A | 8.4 mOhms | 20 V | 2 V | - 55 C | + 175 C | 150 W | Enhancement | |||||||
Not Available Online | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 140 A | Enhancement | Tube | |||||||||||||
Not Available Online | Si | Tube | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | HiPerFET | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 150 V | 170 A | 6.7 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | |||||
Not Available Online | Si | 1 Channel | HiPerFET | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si |