IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 16 A | 600 mOhms | 30 V | 5 V | 71 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 100 A | 27 mOhms | 20 V | 2.5 V | 185 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 14 A | 450 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | 20 V | 2.5 V | 151 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 24 A | 300 mOhms | 30 V | 5 V | 160 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 600 mA | 30 Ohms | 20 V | 2 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | 2.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 76 A | 42 mOhms | 20 V | 5 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | 2.5 V | 87 nC | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1 kV | 44 A | 220 mOhms | 30 V | 6.5 V | 305 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | 30 V | 3.5 V | 193 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 30 A | 215 mOhms | 20 V | 2.5 V | 240 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
Mfr: IXFT50N60P3 TTI: IXFT50N60P3 IXYS Availability: 0In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 4.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 150 V | 56 A | 36 mOhms | HiPerFET | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2.5 kV | 1.5 A | 40 Ohms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 600 V | 14 A | 550 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube |