IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH22N60P3 TTI: IXFH22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 2 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 15 A | 480 mOhms | 20 V | 2.5 V | 123 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | 20 V | 2 V | 640 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 80 A | 24 mOhms | 20 V | 2.5 V | 103 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 100 V | 18 A | 120 mOhms | 15 V | 4.5 V | 39 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Trench | Reel | ||||
Mfr: IXFT220N20X3HV TTI: IXFT220N20X3HV IXYS Availability: 0In StockMOSFETs TO268 200V 220A N-CH X3CLASS | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | 20 V | 2.5 V | 204 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFA6N120P TTI: IXFA6N120P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFP6N120P TTI: IXFP6N120P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH170N25X3 TTI: IXFH170N25X3 IXYS Availability: 0In StockMOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 170 A | 6.1 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | 20 V | 2 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 40 A | 170 mOhms | 20 V | 4.5 V | 320 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 600 V | 32 A | 350 mOhms | 20 V | 4 V | 196 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | ||||
Mfr: IXFH340N075T2 TTI: IXFH340N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 340A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 340 A | 3.2 mOhms | 20 V | 4 V | 300 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 1.05 Ohms | 30 V | 6.5 V | 64 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB100N50Q3 TTI: IXFB100N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/100A | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 500 V | 100 A | 49 mOhms | 30 V | 3.5 V | 255 nC | - 55 C | + 150 C | 1.56 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 1.6 A | 2.3 Ohms | Tube | ||||||||||||
Mfr: IXFK300N20X3 TTI: IXFK300N20X3 IXYS Availability: 0In StockMOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 300 A | 4 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 90 A | 12.8 mOhms | 20 V | 2.5 V | 78 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 32 A | 220 mOhms | 30 V | 3.5 V | 130 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube |