IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 600 V | 10 A | 790 mOhms | 20 V | 4 V | 92 nC | - 55 C | + 150 C | 190 W | Enhancement | PolarP | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 170 A | HiPerFET | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 220 A | 9 mOhms | 20 V | 4.5 V | 162 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 140 A | 5.4 mOhms | 20 V | 2 V | 82 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB110N60P3 TTI: IXFB110N60P3 IXYS Availability: 0In StockMOSFETs 600V 110A 0.056Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 600 V | 110 A | 56 mOhms | 30 V | 5 V | 245 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH44N50Q3 TTI: IXFH44N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3.5 V | 93 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFR64N50Q3 TTI: IXFR64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/45A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 45 A | 94 mOhms | 30 V | 3.5 V | 145 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX24N100Q3 TTI: IXFX24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 24 A | 440 mOhms | 30 V | 3.5 V | 140 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX64N50Q3 TTI: IXFX64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 145 nC | 1 kW | HiPerFET | Tube | |||||||
Mfr: IXTU8N70X2 TTI: IXTU8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 30 A | 220 mOhms | 30 V | 3.5 V | 68 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 200 A | 4.2 mOhms | 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 26 A | 130 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 2 kV | 4 A | 4.2 Ohms | 20 V | 3 V | - 55 C | + 150 C | 215 W | Polar3 | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 30 A | 140 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 355 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 1 Channel | 4.5 kV | 900 mA | 80 Ohms | 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 160 W | Enhancement | Tube | |||||
Mfr: IXFH40N85X TTI: IXFH40N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 40 A | 145 mOhms | 30 V | 3.5 V | 98 nC | - 55 C | + 150 C | 860 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT140N10P-TRL TTI: IXFT140N10P-TRL IXYS Availability: 0In StockMOSFETs TO268 100V 140A N-CH POLAR | 0In Stock | Si | SMD/SMT | TO-268-3 | 1 Channel | 100 V | 140 A | 11 mOhms | 20 V | 3 V | 155 nC | 600 W | Enhancement | PolarHV | Reel | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 62 A | 40 mOhms | 20 V | 3 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | PolarHT | Reel |