IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 150 V | 110 A | 11 mOhms | 20 V | 2.5 V | 150 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 15 A | 250 mOhms | 30 V | - 55 C | + 150 C | 166 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 800 V | 14 A | 720 mOhms | 400 W | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38 A | 130 mOhms | 20 V | 2.5 V | 330 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 5 V | 105 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 110 A | 15 mOhms | 20 V | 2.5 V | 110 nC | - 55 C | + 175 C | 480 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | 1.2 kV | 1 A | 20 Ohms | Tube | ||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 800 mA | 25 Ohms | 20 V | 4.5 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.2 kV | 24 A | 340 mOhms | 30 V | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 29 A | 230 mOhms | 30 V | 3.5 V | 350 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 34 A | 154 mOhms | 20 V | - 55 C | + 150 C | 310 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 160 A | 7 mOhms | - 55 C | + 175 C | 430 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 2.4 A | 7.5 Ohms | 20 V | 2.5 V | 37 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 300 V | 170 A | 18 mOhms | 20 V | 4.5 V | 258 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB52N90P TTI: IXFB52N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 900 V | 52 A | 160 mOhms | 30 V | 6.5 V | 308 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFK40N90P TTI: IXFK40N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 900 V | 40 A | 210 mOhms | 30 V | 6.5 V | 230 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 54 A | 59 mOhms | 20 V | 5.2 V | 49 nC | - 55 C | + 150 C | 625 W | Enhancement | Tube | |||||
Mfr: IXFH40N85X TTI: IXFH40N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 40 A | 145 mOhms | 30 V | 3.5 V | 98 nC | - 55 C | + 150 C | 860 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFH20N85X TTI: IXFH20N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 850 V | 20 A | 330 mOhms | 30 V | 3.5 V | 63 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 16 A | 950 mOhms | 30 V | 3.5 V | 120 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 1 Channel | 4.5 kV | 900 mA | 80 Ohms | 20 V | 3.5 V | 46 nC | - 55 C | + 150 C | 160 W | Enhancement | Tube | |||||
Mfr: IXFX64N60P3 TTI: IXFX64N60P3 IXYS Availability: 0In StockMOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 64 A | 95 mOhms | 30 V | 5 V | 145 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 62 A | 40 mOhms | 20 V | 3 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | PolarHT | Reel |