IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 1.2 kV | 30 A | 350 mOhms | 30 V | 6.5 V | 310 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | 30 V | 6.5 V | 193 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.2 kV | 26 A | 500 mOhms | 30 V | 6.5 V | 255 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 20 A | 390 mOhms | 30 V | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | HiPerFET | Tube | ||||||||||||||||
Mfr: IXTX550N055T2 TTI: IXTX550N055T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 55 V | 55 A | 1.6 mOhms | 20 V | 2 V | 595 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT86N30T TTI: IXFT86N30T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 300V 86A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 86 A | 43 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 160 A | 8 mOhms | 30 V | 2.5 V | 160 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 60 A | 45 mOhms | 20 V | 2.5 V | 255 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
Mfr: IXFQ22N60P3 TTI: IXFQ22N60P3 IXYS Availability: 0In StockMOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 22 A | 360 mOhms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX78N50P3 TTI: IXFX78N50P3 IXYS Availability: 0In StockMOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 78 A | 68 mOhms | 30 V | 5 V | 147 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 250 V | 240 A | 5 mOhms | 20 V | 2.5 V | 345 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 20 A | 185 mOhms | 30 V | 2.5 V | 27 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 3 kV | 1.6 A | 21 Ohms | 20 V | 3 V | - 55 C | + 150 C | 160 W | Polar3 | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 300 mOhms | 30 V | 2.5 V | - 55 C | + 150 C | 40 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 12 A | 300 mOhms | 30 V | 2.5 V | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 3 V | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P | N-Channel | 100 V | 60 A | 18 mOhms | 30 V | 2.5 V | - 55 C | + 175 C | 176 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 250 V | 86 A | 37 mOhms | 20 V | 3 V | - 55 C | + 150 C | 540 W | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 50 A | 30 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 150 C | 240 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFA130N15X3TRL TTI: IXFA130N15X3TRL IXYS Availability: Not Available OnlineMOSFETs TO263 150V 130A N-CH X3CLASS | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | P-Channel | 1 Channel | 200 V | 120 A | 30 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
Mfr: IXFQ50N50P3 TTI: IXFQ50N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 50 A | 125 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube |