• Transistors
  • MOSFETs

IXYS - MOSFETs

2,279 Results
2,279 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFP18N65X2M
TTI: IXFP18N65X2M
IXYS
Availability:

0In Stock

MOSFETs 650V/18A OVERMOLDED TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
18 A
200 mOhms
30 V
3 V
29 nC
- 55 C
+ 150 C
36 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA26P10T
TTI: IXTA26P10T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
26 A
90 mOhms
15 V
4.5 V
52 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: IXFR80N60P3
TTI: IXFR80N60P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
600 V
48 A
76 mOhms
30 V
5 V
190 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT24N80P
TTI: IXFT24N80P
IXYS
Availability:

0In Stock

MOSFETs 24 Amps 800V 0.4 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
800 V
24 A
400 mOhms
30 V
100 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ140N10P
TTI: IXTQ140N10P
IXYS
Availability:

0In Stock

MOSFETs 140 Amps 100V 0.011 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
140 A
11 mOhms
20 V
5 V
155 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ120N15P
TTI: IXTQ120N15P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 150V 0.016 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
150 V
120 A
16 mOhms
20 V
5 V
150 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ150N15P
TTI: IXTQ150N15P
IXYS
Availability:

0In Stock

MOSFETs 150 Amps 150V 0.013 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
150 V
150 A
13 mOhms
20 V
5 V
190 nC
- 55 C
+ 175 C
714 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTT74N20P
TTI: IXTT74N20P
IXYS
Availability:

0In Stock

MOSFETs 74 Amps 200V 0.034 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
74 A
34 mOhms
20 V
5 V
107 nC
- 55 C
+ 175 C
480 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTT96N20P
TTI: IXTT96N20P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 200V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
96 A
24 mOhms
20 V
5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTK120N20P
TTI: IXTK120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ120N20P
TTI: IXTQ120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTT64N25P
TTI: IXTT64N25P
IXYS
Availability:

0In Stock

MOSFETs 64 Amps 250V 0.049 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
250 V
64 A
49 mOhms
20 V
5 V
105 nC
- 55 C
+ 150 C
400 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ100N25P
TTI: IXTQ100N25P
IXYS
Availability:

0In Stock

MOSFETs 100 Amps 250V 0.027 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
250 V
100 A
27 mOhms
20 V
5 V
185 nC
- 55 C
+ 150 C
600 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTP14N60P
TTI: IXTP14N60P
IXYS
Availability:

0In Stock

MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
14 A
450 mOhms
30 V
5.5 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXFP10N60P
TTI: IXFP10N60P
IXYS
Availability:

0In Stock

MOSFETs HiPERFET Id10 BVdass600

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
10 A
740 mOhms
30 V
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFX200N10P
TTI: IXFX200N10P
IXYS
Availability:

0In Stock

MOSFETs 200 Amps 100V 0.0075 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
200 A
7.5 mOhms
20 V
2.5 V
235 nC
- 55 C
+ 175 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK102N30P
TTI: IXFK102N30P
IXYS
Availability:

0In Stock

MOSFETs 102 Amps 300V 0.033 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
102 A
33 mOhms
20 V
5 V
224 nC
- 55 C
+ 150 C
700 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK80N50P
TTI: IXFK80N50P
IXYS
Availability:

0In Stock

MOSFETs 500V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
80 A
65 mOhms
30 V
3 V
197 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK27N80Q
TTI: IXFK27N80Q
IXYS
Availability:

0In Stock

MOSFETs 27 Amps 800V 0.32 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
800 V
27 A
320 mOhms
20 V
4.5 V
170 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK36N60P
TTI: IXFK36N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 36A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
36 A
190 mOhms
30 V
3 V
102 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT36N60P
TTI: IXFT36N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 36A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
36 A
190 mOhms
30 V
5 V
102 nC
- 55 C
+ 150 C
650 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK48N60P
TTI: IXFK48N60P
IXYS
Availability:

0In Stock

MOSFETs 600V 48A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
48 A
135 mOhms
30 V
- 55 C
+ 150 C
830 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP1R4N120P
TTI: IXTP1R4N120P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
1.4 A
13 Ohms
20 V
2.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTA170N075T2
TTI: IXTA170N075T2
IXYS
Availability:

0In Stock

MOSFETs 170 Amps 75V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
75 V
170 A
5.4 mOhms
20 V
2 V
109 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA60N20T
TTI: IXTA60N20T
IXYS
Availability:

0In Stock

MOSFETs 60 Amps 200V

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
60 A
40 mOhms
HiPerFET
Tube
  • ...
  • 38
  • 39
  • 40