IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | ISOPLUS-i5-PAK-5 | N-Channel | 2 Channel | 100 V | 200 A | 7.4 mOhms | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 34 A | 240 mOhms | 20 V | - 55 C | + 150 C | 560 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 800 V | 32 A | 270 mOhms | 30 V | 5 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 120 A | 8 mOhms | 20 V | 5 V | 235 nC | - 55 C | + 175 C | 300 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 52 A | 66 mOhms | 20 V | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 69 A | 49 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 500 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 36 A | 170 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 18 A | 420 mOhms | 30 V | - 55 C | + 150 C | 360 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 64 A | 13 mOhms | - 55 C | + 175 C | 130 W | Enhancement | Tube | ||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | 4.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | 5 V | 87 nC | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 50 A | 60 mOhms | 30 V | 5 V | 78 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | 20 V | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 13 A | 630 mOhms | 30 V | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.2 kV | 26 A | 500 mOhms | 30 V | 6.5 V | 255 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 27 A | 320 mOhms | 20 V | 4.5 V | 170 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFR32N80Q3 TTI: IXFR32N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/24A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 24 A | 300 mOhms | 30 V | 6 V | 140 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT18N100Q3 TTI: IXFT18N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/18A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 18 A | 660 mOhms | 30 V | 90 nC | + 150 C | 830 W | HiPerFET | Tube | ||||||
Mfr: IXFT30N50Q3 TTI: IXFT30N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/30A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 30 A | 200 mOhms | 30 V | 3.5 V | 62 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT50N30Q3 TTI: IXFT50N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 50 A | 80 mOhms | 30 V | 65 nC | 690 W | HiPerFET | Tube | |||||||
Mfr: IXFX44N80Q3 TTI: IXFX44N80Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 800V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | 30 V | 185 nC | 1.25 kW | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 170 A | 11 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 175 C | 1.15 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFX240N15T2 TTI: IXFX240N15T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 150 V | 240 A | 5.2 mOhms | 20 V | 2.5 V | 460 nC | - 55 C | + 175 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 52 A | 120 mOhms | 30 V | - 55 C | + 150 C | 960 W | Polar2 HiPerFET | Tube |