IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 130 A | 12 mOhms | HiPerFET | Bulk | |||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 32 A | 150 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 55 V | 360 A | 2.4 mOhms | 20 V | 2 V | 330 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.5 kV | 8 A | 3.6 Ohms | 30 V | 8 V | 250 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | - 55 C | + 150 C | Tube | ||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 500 V | 2 A | 4.2 Ohms | 20 V | 4.5 V | 11.9 nC | - 55 C | + 150 C | 58 W | Enhancement | AEC-Q101 | Tube | ||||
Mfr: IXFP34N65X2W TTI: Not Assigned IXYS Availability: 0In StockMOSFETs 650V 100mohm 34A X2-Class HiPerFET in TO-220 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 30 V | 5 V | 64 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 19 A | 190 mOhms | 30 V | 2.5 V | 93 nC | - 55 C | + 150 C | 156 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 100 V | 334 A | 2.6 mOhms | 20 V | 2.5 V | 670 nC | - 55 C | + 175 C | 680 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTT110N10L2-TRL TTI: IXTT110N10L2-TRL IXYS Availability: 0In StockMOSFETs TO268 100V 110A N-CH LINEAR | 0In Stock | Si | Reel | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 75 A | 20 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 120 A | 23 mOhms | 30 V | 3 V | 230 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB150N65X2 TTI: IXFB150N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/150A Ultra Junction X2 | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 650 V | 150 A | 17 mOhms | 30 V | 2.7 V | 430 nC | - 55 C | + 150 C | 1.56 kW | Enhancement | HiPerFET | Tube | |||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 70 V | 180 A | 6 mOhms | 20 V | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 180 A | 11 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1.5 kV | 8 A | 3.6 Ohms | 30 V | 8 V | 250 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Reel | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 180 A | 12.9 mOhms | 20 V | 5 V | 345 nC | - 55 C | + 150 C | 1.39 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 150 V | 10 A | 350 mOhms | 15 V | 2 V | 36 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
Mfr: IXFX80N50Q3 TTI: IXFX80N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/80A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 80 A | 65 mOhms | 30 V | 6.5 V | 200 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 150 A | 15 mOhms | 20 V | 3 V | 177 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
Mfr: MMIX1T550N055T2 TTI: MMIX1T550N055T2 IXYS Availability: 0In StockMOSFETs SMPD MOSFETs Power Device | 0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 55 V | 550 A | 1.3 mOhms | 20 V | 3.8 V | 595 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | |||
Mfr: MMIX1F132N50P3 TTI: MMIX1F132N50P3 IXYS Availability: 0In StockMOSFETs Polar3 HiPerFET Power MOSFET | 0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 500 V | 63 A | 43 mOhms | HiPerFET | Tube | |||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 20 A | 300 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube |