IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 50 A | 73 mOhms | 30 V | 2.5 V | 116 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 30 A | 155 mOhms | 30 V | 2.5 V | 56 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 600 V | 90 A | 38 mOhms | 30 V | 2.5 V | 210 nC | - 55 C | + 150 C | 1.1 kW | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 2.5 kV | 1.5 A | 40 Ohms | 20 V | 2 V | 41 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: IXFK60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | 4.5 V | 200 nC | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||
Mfr: IXFX60N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs 60 Amps 550V 0.09 Rds | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 550 V | 60 A | 88 mOhms | 30 V | - 55 C | + 150 C | 735 W | Enhancement | HyperFET | Tube | |||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 200 V | 16 A | 160 mOhms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 230 A | 2.9 mOhms | 15 V | 2 V | 140 nC | - 55 C | + 175 C | 340 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 60 A | 60 Ohms | Tube | ||||||||||||
0In Stock | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 40 V | 600 A | 1.3 mOhms | 20 V | 1.5 V | 590 nC | - 55 C | + 175 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 102 A | 29 Ohms | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 72 A | 52 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 98 A | 26 Ohms | Tube | |||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 200 V | 15 A | 180 Ohms | Tube | |||||||||||||
Mfr: IXFT80N085 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs MOSFET, INTR DIODE 85V, 80A | Not Available Online | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 85 V | 80 A | 9 mOhms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | |||||
Mfr: IXFL38N100Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs Q2-Class HiperFET 1000, 22A | Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 22 A | 280 mOhms | 30 V | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | 5 V | 198 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 180 A | 8 mOhms | 20 V | 2 V | 390 nC | - 55 C | + 150 C | 560 W | Enhancement | HiPerFET | Tube | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 52 A | 60 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 30 V | 2.5 V | 104 nC | - 55 C | + 175 C | 360 W | Enhancement | TrenchMV | Reel | ||||
Mfr: CPC5603CTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N Ch Dep Mode FET 415V | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 415 V | 5 mA | 14 Ohms | 20 V | 3.6 V | - 40 C | + 85 C | 2.5 W | Depletion | Clare | Reel | ||||
0In Stock | Si | SMD/SMT | SOIC-8 | Clare | Reel | ||||||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 300 V | 54 A | 72 Ohms | Tube | |||||||||||||
Mfr: CPC3708CTR TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFETs N-Channel Depletion Mode FET | Not Available Online | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 350 V | 5 mA | 8 Ohms | 20 V | 3.6 V | - 40 C | + 110 C | 1.1 W | Depletion | Clare | Reel |