• Transistors
  • MOSFETs

IXYS - MOSFETs

2,279 Results
2,279 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTH16N50D2
TTI: IXTH16N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH 500V 16A MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
16 A
300 mOhms
20 V
4 V
199 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Datasheet
Mfr: IXFH20N50P3
TTI: IXFH20N50P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
20 A
300 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
380 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH12N100P
TTI: IXFH12N100P
IXYS
Availability:

0In Stock

MOSFETs 12 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
12 A
1.05 Ohms
20 V
3.5 V
80 nC
- 55 C
+ 150 C
463 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH18N90P
TTI: IXFH18N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
18 A
600 mOhms
30 V
6 V
97 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP220N04T2
TTI: IXTP220N04T2
IXYS
Availability:

0In Stock

MOSFETs 220 Amps 40V 0.0035 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
220 A
3.5 mOhms
20 V
2 V
112 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ36P15P
TTI: IXTQ36P15P
IXYS
Availability:

0In Stock

MOSFETs -36.0 Amps -150V 0.110 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
150 V
36 A
110 mOhms
20 V
4.5 V
55 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: CPC3701CTR
TTI: CPC3701CTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs N Channel FET 60V, 600mA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
60 V
600 mA
1 Ohms
15 V
3.1 V
- 55 C
+ 150 C
1.1 W
Depletion
Clare
Reel
Datasheet
Mfr: IXFH120N25X3
TTI: IXFH120N25X3
IXYS
Availability:

0In Stock

MOSFETs TO247 250V 120A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
120 A
12 mOhms
20 V
2.5 V
122 nC
- 55 C
+ 150 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA56N30X3
TTI: IXFA56N30X3
IXYS
Availability:

0In Stock

MOSFETs TO263 300V 56A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
300 V
56 A
27 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP160N10T
TTI: IXTP160N10T
IXYS
Availability:

0In Stock

MOSFETs 160 Amps 100V 6.9 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
160 A
7 mOhms
- 55 C
+ 175 C
430 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH30N60P
TTI: IXTH30N60P
IXYS
Availability:

0In Stock

MOSFETs 30.0 Amps 600 V 0.24 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
240 mOhms
30 V
5 V
82 nC
- 55 C
+ 150 C
540 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXTA60N20X4
TTI: IXTA60N20X4
IXYS
Availability:

0In Stock

MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
60 A
21 mOhms
20 V
4.5 V
11 nC
- 55 C
+ 175 C
250 W
Enhancement
X4-Class
Tube
Datasheet
Mfr: IXTH11P50
TTI: IXTH11P50
IXYS
Availability:

0In Stock

MOSFETs -11 Amps -500V 0.75 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
11 A
750 mOhms
20 V
5 V
130 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTH24P20
TTI: IXTH24P20
IXYS
Availability:

0In Stock

MOSFETs -24 Amps -200V 0.15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
200 V
24 A
150 mOhms
20 V
5 V
150 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXFP80N25X3
TTI: IXFP80N25X3
IXYS
Availability:

0In Stock

MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
80 A
13 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP28P065T
TTI: IXTP28P065T
IXYS
Availability:

0In Stock

MOSFETs 28 Amps 65V 0.045 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
65 V
28 A
45 mOhms
15 V
2.5 V
46 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXTA3N150HV
TTI: IXTA3N150HV
IXYS
Availability:

0In Stock

MOSFETs TO263 1.5KV 3A N-CH HIVOLT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.5 kV
3 A
7.3 Ohms
30 V
2.5 V
38.6 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Datasheet
Mfr: IXTA94N20X4
TTI: IXTA94N20X4
IXYS
Availability:

0In Stock

MOSFETs TO263 200V 94A N-CH X4CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
94 A
10.6 mOhms
20 V
4.5 V
77 nC
- 55 C
+ 175 C
360 W
Enhancement
Tube
Datasheet
Mfr: IXTY2N100P
TTI: IXTY2N100P
IXYS
Availability:

0In Stock

MOSFETs 2 Amps 1000V 7.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
2 A
7.5 Ohms
20 V
2.5 V
24.3 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTP50N25T
TTI: IXTP50N25T
IXYS
Availability:

0In Stock

MOSFETs 50 Amps 250V 50 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
50 A
60 mOhms
30 V
3 V
78 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT88N28P
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFETs Trench HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-268-3
HiPerFET
Tube
Datasheet
Mfr: IXFT94N30P3
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
94 A
36 mOhms
20 V
3 V
102 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA5N50P3
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
500 V
5 A
1.65 Ohms
HiPerFET
Tube
Datasheet
Mfr: IXFH24N60X
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
24 A
175 mOhms
30 V
2.5 V
47 nC
- 55 C
+ 150 C
400 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK90N60X
TTI: Not Assigned
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
90 A
38 mOhms
30 V
2.5 V
210 nC
- 55 C
+ 150 C
1.1 kW
Enhancement
HiPerFET
Tube
  • ...
  • 25
  • 26
  • 27