• Transistors
  • MOSFETs

IXYS - MOSFETs

2,279 Results
2,279 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA3N120-TRL
TTI: IXTA3N120-TRL
IXYS
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
42 nC
- 55 C
+ 150 C
200 W
Enhancement
Reel
Datasheet
Mfr: IXFP72N30X3M
TTI: IXFP72N30X3M
IXYS
Availability:

0In Stock

MOSFETs TO220 300V 72A N-CH X3CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
72 A
19 mOhms
20 V
2.5 V
82 nC
- 55 C
+ 150 C
36 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA10P50P-TRL
TTI: IXTA10P50P-TRL
IXYS
Availability:

0In Stock

MOSFETs TO263 500V 10A P-CH POLAR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
2 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
Datasheet
Mfr: IXTP120N20X4
TTI: IXTP120N20X4
IXYS
Availability:

0In Stock

MOSFETs 200V, 120A, Ultra junction X4, TO-220 package, MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
120 A
9.5 mOhms
20 V
2.5 V
108 nC
- 55 C
+ 175 C
417 W
Enhancement
Tube
Datasheet
Mfr: IXTQ22N50P
TTI: IXTQ22N50P
IXYS
Availability:

0In Stock

MOSFETs 22.0 Amps 500 V 0.27 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
22 A
270 mOhms
30 V
3 V
50 nC
- 55 C
+ 150 C
350 W
Enhancement
Tube
Datasheet
Mfr: IXTP24N65X2M
TTI: IXTP24N65X2M
IXYS
Availability:

0In Stock

MOSFETs TO220 650V 24A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
24 A
145 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ96N20P
TTI: IXTQ96N20P
IXYS
Availability:

0In Stock

MOSFETs 96 Amps 200V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
96 A
24 mOhms
20 V
2.5 V
145 nC
- 55 C
+ 175 C
600 W
Enhancement
Tube
Datasheet
Mfr: IXTX22N100L
TTI: IXTX22N100L
IXYS
Availability:

0In Stock

MOSFETs LINEAR PWR MOSFET N-CHAN 1000V 22A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
1 kV
22 A
600 mOhms
30 V
5.5 V
270 nC
- 55 C
+ 150 C
700 W
Enhancement
Tube
Datasheet
Mfr: IXFH110N10P
TTI: IXFH110N10P
IXYS
Availability:

0In Stock

MOSFETs 110 Amps 100V 0.015 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
110 A
15 mOhms
20 V
5 V
110 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA32P20T
TTI: IXTA32P20T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
32 A
130 mOhms
15 V
4 V
180 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTP32P20T
TTI: IXTP32P20T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
1 Channel
200 V
32 A
130 mOhms
15 V
4 V
185 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTX200N10L2
TTI: IXTX200N10L2
IXYS
Availability:

0In Stock

MOSFETs L2 Linear Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
200 A
11 mOhms
20 V
4.5 V
540 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTY10P15T
TTI: IXTY10P15T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
150 V
10 A
350 mOhms
15 V
4.5 V
36 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Datasheet
Mfr: IXTP8N65X2
TTI: IXTP8N65X2
IXYS
Availability:

0In Stock

MOSFETs TO220 650V 8A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
8 A
500 mOhms
30 V
3 V
12 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA76P10T
TTI: IXTA76P10T
IXYS
Availability:

0In Stock

MOSFETs -76 Amps -100V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
76 A
25 mOhms
15 V
2 V
197 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXTT75N10L2
TTI: IXTT75N10L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 100V 75A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
100 V
75 A
21 mOhms
20 V
4.5 V
215 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXTP110N055T2
TTI: IXTP110N055T2
IXYS
Availability:

0In Stock

MOSFETs 110 Amps 55V 0.0066 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
110 A
6.6 mOhms
20 V
2 V
57 nC
- 55 C
+ 175 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTT80N20L
TTI: IXTT80N20L
IXYS
Availability:

0In Stock

MOSFETs Standard Linear Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
80 A
32 mOhms
20 V
4 V
180 nC
- 55 C
+ 150 C
520 W
Enhancement
Linear
Tube
Datasheet
Mfr: IXFK98N50P3
TTI: IXFK98N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 98A 0.05Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
98 A
50 mOhms
30 V
5 V
197 nC
- 55 C
+ 150 C
1.3 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP22N60P3
TTI: IXFP22N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 22A 0.36Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
22 A
360 mOhms
30 V
5 V
38 nC
500 W
HiPerFET
Tube
Datasheet
Mfr: CPC3960ZTR
TTI: CPC3960ZTR
IXYS
Availability:

0In Stock

End of Life
MOSFETs 600V N-Channel Depletion-Mode FET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
600 V
100 mA
44 Ohms
15 V
3.1 V
- 55 C
+ 125 C
1.8 W
Depletion
Reel
Datasheet
Mfr: IXTH80N65X2
TTI: IXTH80N65X2
IXYS
Availability:

0In Stock

MOSFETs TO247 650V 80A N-CH X2CLASS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
80 A
38 mOhms
30 V
2.7 V
137 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP300N04T2
TTI: IXTP300N04T2
IXYS
Availability:

0In Stock

MOSFETs 300 Amps 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
300 A
2.5 mOhms
20 V
4 V
145 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP75N10P
TTI: IXTP75N10P
IXYS
Availability:

0In Stock

MOSFETs 75 Amps 100V 0.025 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
75 A
21 mOhms
20 V
5.5 V
74 nC
- 55 C
+ 175 C
360 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXFQ20N50P3
TTI: IXFQ20N50P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
20 A
300 mOhms
30 V
5 V
36 nC
- 55 C
+ 150 C
380 W
Enhancement
HiPerFET
Tube
  • ...
  • 23
  • 24
  • 25