IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 16 A | 300 mOhms | 20 V | 4 V | 199 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 300 mOhms | 30 V | 3 V | 36 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 12 A | 1.05 Ohms | 20 V | 3.5 V | 80 nC | - 55 C | + 150 C | 463 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH18N90P TTI: IXFH18N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 18 A | 600 mOhms | 30 V | 6 V | 97 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 220 A | 3.5 mOhms | 20 V | 2 V | 112 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 600 mA | 1 Ohms | 15 V | 3.1 V | - 55 C | + 150 C | 1.1 W | Depletion | Clare | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 160 A | 7 mOhms | - 55 C | + 175 C | 430 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 30 V | 5 V | 82 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
Mfr: IXTA60N20X4 TTI: IXTA60N20X4 IXYS Availability: 0In StockMOSFETs 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 60 A | 21 mOhms | 20 V | 4.5 V | 11 nC | - 55 C | + 175 C | 250 W | Enhancement | X4-Class | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 11 A | 750 mOhms | 20 V | 5 V | 130 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 24 A | 150 mOhms | 20 V | 5 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
Mfr: IXFP80N25X3 TTI: IXFP80N25X3 IXYS Availability: 0In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 65 V | 28 A | 45 mOhms | 15 V | 2.5 V | 46 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 94 A | 10.6 mOhms | 20 V | 4.5 V | 77 nC | - 55 C | + 175 C | 360 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 2 A | 7.5 Ohms | 20 V | 2.5 V | 24.3 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 50 A | 60 mOhms | 30 V | 3 V | 78 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH46N65X2 TTI: IXFH46N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/46A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 46 A | 76 mOhms | 30 V | 2.7 V | 75 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 3 A | 4.5 Ohms | 20 V | 2.5 V | 42 nC | - 55 C | + 150 C | 200 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 24 A | 270 mOhms | 30 V | 4.5 V | 48 nC | - 55 C | + 150 C | 480 W | Enhancement | Polar2 HiPerFET | Tube |