IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 200 V | 90 A | 44 mOhms | 20 V | 4.5 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 90 A | 25 mOhms | 20 V | 2 V | 120 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 18 A | 120 mOhms | 15 V | 4.5 V | 39 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 50 V | 32 A | 39 mOhms | 15 V | 4.5 V | 46 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube | ||||
Mfr: IXFH6N120P TTI: IXFH6N120P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.75 Ohms | 30 V | 5 V | 92 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 800 mA | 4.6 Ohms | 20 V | 2.5 V | 12.7 nC | - 55 C | + 150 C | 60 W | Depletion | Tube | |||||
Mfr: CPC3982TTR TTI: CPC3982TTR IXYS Availability: 0In StockMOSFETs N-Ch Depletion Mode Vertical DMOS FET | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 800 V | 20 mA | 380 Ohms | 15 V | 3.1 V | - 55 C | + 110 C | 400 mW | Depletion | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 4.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Tube | |||||
Mfr: IXFK100N65X2 TTI: IXFK100N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/100A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 650 V | 100 A | 30 mOhms | 30 V | 2.7 V | 180 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 2.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 12 A | 1.35 Ohms | 30 V | 6.5 V | 103 nC | - 55 C | + 150 C | 543 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 10.5 Ohms | 20 V | 4.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 250 V | 220 mA | 10 Ohms | 15 V | 3.9 V | - 55 C | + 125 C | 1.6 W | Depletion | Clare | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 74 A | 34 mOhms | 20 V | 5 V | 107 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 500 V | 10 A | 1 Ohms | 20 V | 2 V | 50 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 4.8 Ohms | 20 V | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | |||||
Mfr: IXFT170N25X3HV TTI: IXFT170N25X3HV IXYS Availability: 0In StockMOSFETs 250V/170A Ultra Junc tion X3-Class MOSFE | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 170 A | 6.1 mOhms | 20 V | 2.5 V | 190 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 3 A | 6 Ohms | 20 V | 4.5 V | 37.5 nC | - 55 C | + 150 C | 125 W | Depletion | Tube |