IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFX64N50P TTI: IXFX64N50P IXYS Availability: 90In Stock60 On Order Expected 14-Jan-27 MOSFETs 64.0 Amps 500 V 0.09 Ohm Rds | 90In Stock60 On Order Expected 14-Jan-27 | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
300In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 6 A | 3.5 Ohms | 20 V | 5 V | 67 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
300In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 16 A | 80 mOhms | 20 V | 4.5 V | 208 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
60In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 16 A | 300 mOhms | 20 V | 2 V | 199 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
90In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
550In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: IXTA62N15P TTI: IXTA62N15P IXYS Availability: 600In Stock300 On Order Expected 03-Feb-27 MOSFETs 62 Amps 150V 0.04 Rds | 600In Stock300 On Order Expected 03-Feb-27 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 62 A | 33 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 175 C | 350 W | Enhancement | PolarHT | Tube | |||
Mfr: IXFH30N50Q3 TTI: IXFH30N50Q3 IXYS Availability: 150In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/30A | 150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 30 A | 200 mOhms | 30 V | 3.5 V | 62 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTH24N65X2 TTI: IXTH24N65X2 IXYS Availability: 1,710In Stock450 On Order Expected 20-Jan-27 MOSFETs TO247 650V 24A N-CH X2CLASS | 1,710In Stock450 On Order Expected 20-Jan-27 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 145 mOhms | 30 V | 3 V | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
240In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 76 A | 25 mOhms | 15 V | 4 V | 197 nC | - 55 C | + 150 C | 298 W | Enhancement | TrenchP | Tube | ||||
300In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | P-Channel | 1 Channel | 100 V | 90 A | 25 mOhms | 20 V | 4 V | 120 nC | - 55 C | + 150 C | 462 W | Enhancement | Tube | |||||
Mfr: IXTH260N055T2 TTI: IXTH260N055T2 IXYS Availability: 30In StockMOSFETs TRENCHT2 PWR MOSFET 55V 260A | 30In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
250In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
180In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 2 A | 15 Ohms | 30 V | 6 V | 72 nC | - 55 C | + 150 C | 290 W | Enhancement | Linear | Tube | ||||
30In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 150 V | 120 A | 16 mOhms | 20 V | 5 V | 150 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
90In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 140 A | 11 mOhms | 20 V | 5 V | 155 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
200In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 600 mA | 34 Ohms | 20 V | 2 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.4 Ohms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
150In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 96 A | 13 mOhms | 15 V | 2 V | 180 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: IXFH320N10T2 TTI: IXFH320N10T2 IXYS Availability: 180In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 100V 320A | 180In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 320 A | 3.5 mOhms | 20 V | 4 V | 430 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | |||
240In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2.5 V | 154 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
60In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.7 kV | 2 A | 6.5 Ohms | 20 V | 4.5 V | 110 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube |