IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 200 mA | 60 Ohms | 20 V | 4 V | 4.7 nC | - 55 C | + 150 C | 33 W | Enhancement | Tube | |||||
Mfr: IXFK220N17T2 TTI: IXFK220N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 170 V | 220 A | 6.3 mOhms | 20 V | 5 V | 500 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFQ94N30P3 TTI: IXFQ94N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 94 A | 36 mOhms | 20 V | 3 V | 102 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX80N60P3 TTI: IXFX80N60P3 IXYS Availability: 0In StockMOSFETs 600V 80A 0.07Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 80 A | 70 mOhms | 30 V | 5 V | 190 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | P-Channel | 1 Channel | 100 V | 210 A | 7.5 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 4 A | 850 mOhms | 30 V | 3 V | 8.3 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 10 A | 1.5 Ohms | 20 V | 4.5 V | 200 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 12 A | 300 mOhms | 30 V | 2.5 V | 17.7 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1 A | 10 Ohms | 20 V | 4 V | 9 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 52 A | 125 mOhms | 30 V | 3.5 V | 245 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFP4N85XM TTI: IXFP4N85XM IXYS Availability: 0In StockMOSFETs 850V/3.5A UlJun XCl HiPerFET Pwr MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 3.5 A | 2.5 Ohms | 30 V | 3 V | 7 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 55 V | 90 A | 8.4 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 8 A | 850 mOhms | 30 V | 3 V | 17 nC | - 55 C | + 150 C | 33 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 140 A | 9.6 mOhms | 20 V | 2.5 V | 127 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2 kV | 3 A | 8 Ohms | 20 V | 3 V | 70 nC | - 55 C | + 150 C | 520 W | Enhancement | Polar3 | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 40 V | 100 A | 7 mOhms | 20 V | 2 V | 25.5 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 110 A | 6.6 mOhms | 20 V | 2 V | 57 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 600 V | 16 A | 720 mOhms | 20 V | 2 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 170 A | 5.4 mOhms | 20 V | 4 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 90 A | 10 mOhms | 20 V | 2 V | 54 nC | - 55 C | + 175 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 52 A | 120 mOhms | 30 V | 4.5 V | 113 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | Clare | Reel |