IXYS - MOSFETs
2,279 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 7 A | 1.9 Ohms | 30 V | 6 V | 47 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 4 A | 850 mOhms | 30 V | 3 V | 8.3 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 750 mA | 17 Ohms | 30 V | 2.5 V | 7.8 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 15 A | 480 mOhms | 20 V | 2.5 V | 123 nC | - 55 C | + 150 C | 300 W | Enhancement | Linear L2 | Tube | ||||
Mfr: IXTH1N200P3HV TTI: IXTH1N200P3HV IXYS Availability: 0In StockMOSFETs 2000V/1A HV Power MOSFET, TO-247HV | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 2 kV | 1 A | 40 Ohms | 20 V | 2 V | 23.5 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
Mfr: IXFH50N30Q3 TTI: IXFH50N30Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 300V/50A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 50 A | 80 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 690 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 kV | 5 A | 2.8 Ohms | 30 V | 6 V | 33.4 nC | - 55 C | + 150 C | 250 W | Enhancement | HiPerFET | Tube | |||||
Mfr: IXFK32N100Q3 TTI: IXFK32N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/32A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 32 A | 320 mOhms | 30 V | 6.5 V | 195 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXTP60N20X4 TTI: IXTP60N20X4 IXYS Availability: 0In StockMOSFETs 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 60 A | 21 mOhms | 20 V | 4.5 V | 11 nC | - 55 C | + 175 C | 250 W | Enhancement | X4-Class | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 47 A | 40 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | Enhancement | CoolMOS | Tube | |||||
Mfr: IXFK50N85X TTI: IXFK50N85X IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 850 V | 50 A | 105 mOhms | 30 V | 3.5 V | 152 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 40 V | 120 A | 6.1 mOhms | 20 V | 2 V | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 200 V | 230 A | 7.5 mOhms | 20 V | 5 V | 358 nC | - 55 C | + 175 C | 1.67 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | 20 V | 4.5 V | 640 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
Mfr: IXTT10N100D2 TTI: IXTT10N100D2 IXYS Availability: 0In StockMOSFETs D2 Depletion Mode Power MOSFETs | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1 kV | 10 A | 1.5 Ohms | 20 V | 4.5 V | 200 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | ||||
Mfr: IXFH94N30P3 TTI: IXFH94N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 94 A | 36 mOhms | 20 V | 3 V | 102 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 800 V | 44 A | 190 mOhms | 30 V | 5 V | 198 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 36 A | 170 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 3.5 A | 3 Ohms | 30 V | 3 V | 14.2 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.2 A | 13 Ohms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 50 A | 55 mOhms | 20 V | 5 V | 140 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | HiPerFET | Tube |