• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,168 Results
2,168 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RQ6E045SNTR
TTI: RQ6E045SNTR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT457 N-CH 30V 4.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
30 V
4.5 A
38 mOhms
20 V
2.5 V
6.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E045SN
Datasheet
Mfr: SH8KA7GZETB
TTI: SH8KA7GZETB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 2NCH 30V 15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
15 A
9.3 mOhms
20 V
2.5 V
81 nC
- 55 C
+ 150 C
4.6 W
Enhancement
Reel
SH8KA7
Datasheet
Mfr: HT8MC5TB1
TTI: HT8MC5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 NPCH 60V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
2 Channel
60 V, 60 V
10 A, 11.5 A
90 mOhms, 109 mOhms
20 V
2.5 V, 2.5 V
3.1 nC, 17.1 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Datasheet
Mfr: RQ3L070ATTB
TTI: RQ3L070ATTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 P-CH 60V 25A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
60 V
25 A
28 mOhms
20 V
2.5 V
48 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RQ3L070AT
Datasheet
Mfr: R6515KNXC7G
TTI: R6515KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 15A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
15 A
315 mOhms
20 V
5 V
27.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
R6515KNX
Datasheet
Mfr: RF4L070BGTCR
TTI: RF4L070BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 60V 7A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
60 V
7 A
27 mOhms
20 V
2.5 V
7.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4L070BG
Datasheet
Mfr: R6004RND3TL1
TTI: R6004RND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 650V 12A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
4 A
1.73 Ohms
30 V
7 V
10.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Reel
Datasheet
Mfr: R6006KNXC7G
TTI: R6006KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 6A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
6 A
830 mOhms
20 V
5 V
12 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
R6006KNX
Datasheet
Mfr: RH7L04CBKFRATCB
TTI: RH7L04CBKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
10.6 mOhms
20 V
2.5 V
13.6 nC
- 55 C
+ 175 C
62 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RF9G120BLFRATCR
TTI: RF9G120BLFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-7
N-Channel
1 Channel
40 V
12 A
18 mOhms
20 V
4 V
8.5 nC
- 55 C
+ 150 C
23 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RQ3L120BLFRATCB
TTI: RQ3L120BLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
60 V
12 A
30 mOhms
20 V
4 V
7.5 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RF7G120BLFRATCR
TTI: RF7G120BLFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
N-Channel
1 Channel
40 V
12 A
19 mOhms
4 V
2.5 V
8.5 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: R6055VNZ4C13
TTI: R6055VNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 165A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
55 A
71 mOhms
30 V
6.5 V
80 nC
- 55 C
+ 150 C
543 W
Enhancement
Tube
R6055VNZ4
Datasheet
Mfr: RF6G035BGTCR
TTI: RF6G035BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT363 N-CH 40V 3.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
40 V
3.5 A
46 mOhms
20 V
2.5 V
3.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: RF9L120BKFRATCR
TTI: RF9L120BKFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 12A, DFN2020Y7LSAA, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
60 V
12 A
30 mOhms
20 V
2.5 V
7.3 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: RD3N01BATTL1
TTI: RD3N01BATTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -80V -10A TO-252, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
80 V
10 A
163 mOhms
20 V
4 V
21 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Datasheet
Mfr: RD3N06BATTL1
TTI: RD3N06BATTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -80V -60A TO-252, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
80 V
60 A
26 mOhms
20 V
4 V
110 nC
- 55 C
+ 150 C
101 W
Enhancement
Reel
Datasheet
Mfr: EM6K7T2CR
TTI: EM6K7T2CR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V DRIVE NCH+NCH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
EM6K7
Datasheet
Mfr: RQ6C050BCTCR
TTI: RQ6C050BCTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -20V -5A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
20 V
5 A
36 mOhms
8 V
1.2 V
10.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6C050BC
Datasheet
Mfr: RF6C055BCTCR
TTI: RF6C055BCTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -20V -5.5A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
P-Channel
1 Channel
20 V
5.5 A
25.8 mOhms
8 V
1.2 V
15.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RF6C055BC
Datasheet
Mfr: RE1C001UNTCL
TTI: RE1C001UNTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT416 N-CH 20V .1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
N-Channel
1 Channel
20 V
100 mA
3.5 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1C001UN
Datasheet
Mfr: RJ1P04BBHTL1
TTI: RJ1P04BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 100V 80A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
100 V
80 A
8.8 mOhms
20 V
4 V
38 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: RS3E130ATTB1
TTI: RS3E130ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 30V 13A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
13 A
8.5 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3E130AT
Datasheet
Mfr: RQ3E100BNTB1
TTI: RQ3E100BNTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 30V 21A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
21 A
10.4 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
RQ3E100BN
Datasheet
Mfr: RH7G04BBKFRATCB
TTI: RH7G04BBKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 P CHAN 30V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
40 A
3.1 mOhms
20 V
2.5 V
7.6 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
  • ...
  • 7
  • 8
  • 9