ROHM Semiconductor - MOSFETs
2,168 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | WLCSP-22 | N-Channel | 2 Channel | 30 V | 20 A | 3 mOhms | - 2 V, 10 V | 2 V | 29 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | ||||||
Mfr: RQ3G120BJFRATCB TTI: RQ3G120BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 12 A | 48 mOhms | - 20 V, 5 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Mfr: RD3N07BBHTL1 TTI: RD3N07BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 80V 105A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 80 V | 105 A | 4.4 mOhms | 20 V | 4 V | 46 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: R6011ENXC7G TTI: R6011ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 11A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 155 C | 53 W | Enhancement | Tube | R6011ENX | ||||
Mfr: R6015KNXC7G TTI: R6015KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 15A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 15 A | 290 mOhms | 20 V | 5 V | 27.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | R6015KNX | ||||
Mfr: R6030KNZ4C13 TTI: R6030KNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 600V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 305 W | Enhancement | Tube | R6030KNZ4 | ||||
Mfr: RQ3L270BLFRATCB TTI: RQ3L270BLFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 27A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8AG | N-Channel | 1 Channel | 60 V | 27 A | 14.7 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: RSS070N05HZGTB TTI: RSS070N05HZGTB ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 N-CH 45V 7A | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 45 V | 7 A | 25 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSS070N05HZG | ||||
Mfr: AG011FGH7FRATCB TTI: AG011FGH7FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 5 mOhms | 20 V | 2.5 V | 19.1 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | |||||
Mfr: R6022YNXC7G TTI: R6022YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 66A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 66 A | 165 mOhms | 30 V | 6 V | 33 nC | - 55 C | + 150 C | 65 W | Enhancement | Tube | |||||
Mfr: R6086YNZ4C13 TTI: R6086YNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 258A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 600 V | 258 A | 44 mOhms | 30 V | 6 V | 110 nC | - 55 C | + 150 C | 781 W | Enhancement | Tube | |||||
Mfr: RS1P090ATTB1 TTI: RS1P090ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 100V 33A P CHAN | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 100 V | 33 A | 34 mOhms | 20 V | 2.5 V | 125 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 60 V | 23 A | 27 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 21 W | Enhancement | Reel | ||||||
Mfr: RF6L025BGTCR TTI: RF6L025BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs SOT363 N-CH 60V 2.5A | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 60 V | 2.5 A | 91 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
Mfr: RRF015P03GTL TTI: RRF015P03GTL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 30 V | 1.5 A | 115 mOhms | 20 V | 2.5 V | 6.4 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | |||||
Mfr: RQ3E180AJTB1 TTI: RQ3E180AJTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 30V 18A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 30 A | 4.5 mOhms | 12 V | 1.5 V | 39 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E180AJ | ||||
Mfr: R8005ANJGTL TTI: R8005ANJGTL ROHM Semiconductor Availability: 0In StockMOSFETs TO263 800V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.1 Ohms | 30 V | 5 V | 20 nC | - 55 C | + 150 C | 120 W | Enhancement | Reel | R8005ANJ | ||||
Mfr: RF9G120BKFRATCR TTI: RF9G120BKFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 12A, DFN2020Y7LSAA, Power MOSFET for Automotive AEC-Q101 | 0In Stock | Si | SMD/SMT | DFN-6 | N-Channel | 1 Channel | 40 V | 12 A | 17.5 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RF9L120BJFRATCR TTI: RF9L120BJFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -12A, DFN2020Y7LSAA, Power MOSFET for Automotive AEC-Q101 | 0In Stock | Si | SMD/SMT | DFN-6 | P-Channel | 1 Channel | 60 V | 106 mOhms | - 20 V, 5 V | 2.5 V | 15.7 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | ||||||
Mfr: RQ3N040ATTB1 TTI: RQ3N040ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 P-CH 80V 10A | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 80 V | 10 A | 126 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | |||||
Mfr: R8006KNXC7G TTI: R8006KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 800V 6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 6 A | 900 mOhms | 20 V | 4.5 V | 22 nC | - 55 C | + 150 C | 52 W | Enhancement | Tube | R8006KNX | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 2 Channel | 60 V | 3.5 A | 95 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6KC5 | |||||
Mfr: R6030KNXC7G TTI: R6030KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6030KNX | ||||
Mfr: R6509ENXC7G TTI: R6509ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 9 A | 585 mOhms | 20 V | 4 V | 24 nC | - 55 C | + 150 C | 48 W | Enhancement | Tube | R6509ENX | ||||
Mfr: R6520ENXC7G TTI: R6520ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520ENX |